Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron D2F-01-D

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D2F-01-D.

RS (Formerly Allied Electronics)

Datasheet8 pages22 years ago
Datasheet6 pages14 years ago

TME

Newark

Farnell

element14 APAC

Inventory History

3 month trend:
+38.57%

CAD Models

Download Omron D2F-01-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1998-06-26
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.75mm PANEL MOUNT
Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 0.1A 30VDC 0.55mm PANEL MOUNT
PanasonicAH1682619-A
Switch Snap Action SPDT Hinge Lever Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicAH168061-A
Switch Snap Action SPDT Pin Plunger Solder Through Hole 0.1A 125VAC 30VDC 0.74N
PanasonicABS1410419
Switch Snap Action SPDT Pin Plunger Solder Straight Through Hole 0.1A 250VAC 30VDC 0.98N

Descriptions

Descriptions of Omron D2F-01-D provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger 0.1A 30VDC 1.47N Screw Mount Solder
Snap Acting/Limit Switch, SPDT, Momentary, 0.1A, 30VDC, 0.75mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
Omron Micro Switch, Pin plunger type, welding end, Contact rated current 100 mA @ 30 V DC, SPDT
OMRON ELECTRONIC COMPONENTS D2F01D Microswitch, SPDT, Solder, 100 mA, 30 VDC
SWITCHBASIC , SNAP ACTION , LIMIT SWITCHES SUBMINIATURE BASIC SWITCH | Omron Electronic Components D2F-01-D
MICROSWITCH, PIN, 0.1; Microswitch Type: Miniature; Microswitch Actuator: Plunger; Contact Configuration: SPDT; Switch Terminals: Solder; Contact Current Max: 100mA; Contact Voltage DC Nom: 30VDC; Product Range: -; Contact Volt
Contact Current - DC mA = 100 / Actuator Type = Plunger / Termination Type = Compact Solder Terminals / Contact Voltage - DC V = 30 / Width mm = 5.8 / Microswitch Type = Ultra Subminiature / Series = D2F / Length mm = 12.7 / Actuation Force N = 1.47 / Protection Rating = IP40 / Switching Function = ON-(ON) / Contact Configuration = 1CO

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D2F-01D
  • D2F01D