Honeywell XCX15ANC

Pressure Sensor 0psi to 15psi Absolute 6-Pin
$ 120.941
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell XCX15ANC.

JRH Electronics

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2007-07-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-08-31
LTD Date2017-12-31

Related Parts

HoneywellXCX15DNC
Board Mount Pressure Sensor -15psi to 15psi Vacuum/Differential 6-Pin
HoneywellXCX15DNH
Board Mount Pressure Sensor -15psi to 15psi Vacuum/Differential 6-Pin
Honeywell40PC015G1A
Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
NXP SemiconductorsMPX5100DP
NXP MPX5100DP.. Pressure Sensor, Differential, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX4115AP
NXP MPX4115AP.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Descriptions

Descriptions of Honeywell XCX15ANC provided by its distributors.

Pressure Sensor 0psi to 15psi Absolute 6-Pin
Absolute, 0Psi Min, 15Psi Max, 1-91mV, Rectangular, Through Hole Mount
XCX ABS SIGNAL CONDITIONING
Honeywell ASG/SENSYM
0psi~15psi 3V 16V
The XCXL, XCX Series integrates silicon micromachined sensing technology, temperature compensation, and calibration in an improved performance industry standard package. A unique stress isolating design protects against torque induced errors typically found in competitive products. Additional stability and long term accuracy improvements are gained through simplified compensation techniques, which eliminate temperature dependent thermal compensation. This series is available in a commercial (XCX-DNC) performance level. This performance level provides the calibration accuracy of offset thermal compensation, and linearity providing added flexibility to meet critical performance budgets. The XCA and XCR Series provide amplified output as well as integrated compensation.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO