NXP Semiconductors MPX5100DP

Differential Peizoresistive Pressure Sensor 0-14.5 Psi 2.5% 0.20-4.70V Through Hole Mount
$ 16.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5100DP.

IHS

Datasheet20 pages7 years ago

Newark

Upverter

Farnell

Freescale Semiconductor

Inventory History

3 month trend:
-10.46%

CAD Models

Download NXP Semiconductors MPX5100DP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

NXP SemiconductorsMPX5100GP
NXP MPX5100GP Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5100D
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867-08 Tray
NXP SemiconductorsMPX5100AP
Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04

Descriptions

Descriptions of NXP Semiconductors MPX5100DP provided by its distributors.

DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Differential 6-Pin Case 867C-05
Pressure Sensor, 5V, 0/100Kpa, Sensor 6, Port Rohs Compliant: Yes
Sensor, 0 to 14.5 PSI, 4.5, +/- 2.5%, 1 ms, 5 VDC, 7 mAdc, 0.2 VDC, -40 C
MPX5100, 0 to 100 kPa Differential Gauge and Absolute Integrated Pressure Sensor
NXP Pressure Sensor, 100kPa, Epoxy, Differential, 0kPa Min, Analog Out, ±2.5% Acc, 4.7V Out, 4.75→5.25V DC
IC, SENSOR, DIFF PRESS 14.5 PSI; Pressure Type:Differential; Sensitivity, V/P:45mV/kPa; Supply Current:7mA; Sensor Case Style:867C-05; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5100; Connection Size:4.93mm; Operating Pressure Range:0 to 100kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867C-05; Port Style:Dual Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX 5100DP
  • MPX5100 DP
  • MPX5100DP.
  • MPX5100DP..