Honeywell 40PC015G1A

Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
$ 496.712
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC015G1A.

Newark

Datasheet1 page15 years ago

TME

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC015G2A
Sensor, Pressure, Amplified, Gage, 0 PSI to 15.0 PSI, Straight for O-Ring
HoneywellSDX15D4
SENSYM SDX15D4Pressure Sensor, Analogue, 15 psi, Differential, 20 V, Dual Radial Barbless
HoneywellSDX15A2
Pressure Sensor, Calibrated, -40 To 85 C, 15 Psi, Absolute, Single Port, Analogue, 20 V

Descriptions

Descriptions of Honeywell 40PC015G1A provided by its distributors.

Sensor, Pressure, Amplified, 0 PSI to 15.0 PSI, Straight for O-Ring Interface
Pressure Sensor 0psi to 15psi Gage 6-Pin PDIP
103.42Kpa DIP-6 Pressure Sensors ROHS
Sensors, Pressure Transducers, Piezoresistive Silicon
Gage, 0Psi Min, 15Psi Max, 0.4%, 4.5V, Rectangular, Surface Mount
PRESSURE SENSOR, 0-15PSI; SVHC:No SVHC (19-Dec-2011); External Depth:13.2mm; External Length / Height:19.1mm; External Width:11.2mm; Hysteresis:0.15%; Operating Pressure Range:0 to 15psi; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage:4V; Pressure Max:45psi; Series:40PC; Supply Current:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO