NXP Semiconductors MPX5100AP

Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04
$ 19.3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX5100AP.

IHS

Datasheet20 pages7 years ago

element14 APAC

Farnell

Freescale Semiconductor

iiiC

CAD Models

Download NXP Semiconductors MPX5100AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2003-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

NXP SemiconductorsMPX5100DP
DIFFERENTIAL PEIZORESISTIVE PRESSURE SENSOR 0-14.5Psi 2.5% 0.20-4.70V THROUGH HOLE MOUNT
NXP SemiconductorsMPX5100GP
NXP MPX5100GP Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPX5100A..
Pressure Sensor 0.2V to 4.7V 15kPa to 115kPa Absolute 6-Pin Case 867-08 Tray

Descriptions

Descriptions of NXP Semiconductors MPX5100AP provided by its distributors.

Pressure Sensor 0.2V to 4.7V 15KPa to 115KPa Absolute 6-Pin Case 867B-04
Sensor, 2.17 to 16.68 PSI, 4.5, +/- 2.5%, 1 ms, 5 VDC, 7 mAdc, 0.2 VDC, -40 C
Pressure Sensor, 5V, 0/100kPa, Sensor 6, Port, SENSOR6F
NXP Semiconductors SCT
IC, SENSOR, ABS PRESS 16.68 PSI; Pressure Type:Absolute; Sensitivity, V/P:45mV/kPa; Supply Current:7mA; Sensor Case Style:867B-04; No. of Pins:6; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:5100; Connection Size:4.93mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B-04; Port Style:Single Port; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX5100AP.
  • MPX5100AP..