NXP Semiconductors MPX4115AP

Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 6-Pin Case 867B-04 Tray
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX4115AP.

CAD Models

Download NXP Semiconductors MPX4115AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2000-07-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31
LTD Date2025-05-01

Related Parts

NXP SemiconductorsMPX4115AS..
NXP MPX4115AS.. Pressure Sensor, Absolute, 45.9 mV/kPa, 15 kPa, 115 kPa, 4.85 V, 5.35 V
NXP SemiconductorsMPX4115A
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V ROUND THROUGH HOLE MOUNT
NXP SemiconductorsMPX4100AP
Pressure Sensor 0.3V to 4.9V 20KPa to 105KPa Absolute 6-Pin Case 867B-04 Tray

Descriptions

Descriptions of NXP Semiconductors MPX4115AP provided by its distributors.

Pressure Sensor 0.2V to 4.8V 15KPa to 115KPa Absolute 6-Pin Case 867B-04 Tray
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 2.17-16.67Psi 1.5% 0.20-4.80V THROUGH HOLE MOUNT
Sensor, 2.18 to 16.7 PSI, 45.9, +/- 0.2%, 1 ms, 5.1 VDC, 8 mAdc, -40 C, 125 C
Piezoresistive Sensor, Absolute, 2.2Psi Min, 16.7Psi Max, 1.5%, 0.20-4.80V, Through Hole Mount
Integrated Silicon Pressure Sensor for Manifold Absolute Pressure - Absolute (Basic Element Only)
Pressure Sensor, 5.1V, 15/115kPa, Sensor 6, SENSOR6F
NXP Semiconductors SCT
SENSOR, ABS PRESS 16.7 PSI, 867B-6; Pressure Type:Absolute; Operating Pressure Range:15kPa to 115kPa; Sensitivity, V/P:45.9mV/kPa; Supply Current:7mA; Sensor Case Style:867B; No. of Pins:6; Supply Voltage Range:4.85V to 5.35V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4115; Connection Size:4.93mm; Operating Pressure Range:15 to 115kPa; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:867B; Port Style:Single Port; Supply Voltage Max:5.35V; Supply Voltage Min:4.85V; Termination Type:Through Hole

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPX4115A/P
  • MPX4115AP.
  • MPX4115AP..