Honeywell V7-1V19E9-269

Snap Acting/Limit Switch, SPDT, Momentary, 6.73mm, Quick Connect Terminal, Panel Mount
$ 5.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1V19E9-269.

Inventory History

3 month trend:
-10.31%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
HoneywellV7-1Z10E9
Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A

Descriptions

Descriptions of Honeywell V7-1V19E9-269 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 6.73mm, Quick Connect Terminal, Panel Mount
MINIATURE BASIC SWITCH, SPDT, 21A, 277VAC; Contact Configuration:SPDT; Microswit
Switch Limit; Miniature Basic; Lever Head; SPDT; 21A
Basic / Snap Action Switches V-BASIC SW SPDT 21A 277VAC ROLLER LEVER
MINIATURE SWITCH, BASIC, SPDT, 21A AT 277 VAC, SIMULATED ROLLER LEVER, V7 SERIES
Switch Snap Action N.O./N.C. SPDT Simulated Roller Lever 21A 277VAC 1491.4VA 0.72N Screw Mount Quick Connect
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
SWITCH SNAP ACTION SPDT 21A 125V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 21 A at 277 Vac, Simulated Roller Lever Actuator, 0,98 N [3.05 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO