Honeywell V7-1Z19E9

Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
$ 4.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1Z19E9.

IHS

Datasheet9 pages10 years ago

Sager Electronics

RS (Formerly Allied Electronics)

Newark

Electro Sonic

Inventory History

3 month trend:
-1.72%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-03-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellV7-1Z10E9
Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 25A 277VAC 1.33N Screw Mount
HoneywellV7-1V19E9
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Crouzet83263011
Switch Snap Action N.O./N.C. SPDT Plunger Solder 16A 250VAC 1N Screw Mount
Crouzet83263014
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 250VAC 0.3N Screw Mount Solder

Descriptions

Descriptions of Honeywell V7-1Z19E9 provided by its distributors.

Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
MINIATURE SWITCH, BASIC SWITCH, SPDT, 25 AMPS, PIN PLUNGER ACTUATOR, SILVER CON
MICROSWITCH, PIN PLUNGER, SPDT, 25A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Type:Pin Plunger; Operating Force:7.9ozf; Contact Voltage AC:277V; Max Contact Current:25A; Terminal Type:Quick Connect; Max Contact Current AC:25A; Max Contact Voltage AC:277V; Max Operating Force:2.21N; Series:V7; Switch Case:PCT Polyester Thermoplastic
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Pin Plunger Actuator, 2,21 N [7.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:7.9ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:25A; Current Rating:25A; Features:Pin Plunger; Operating Force:7.9ozf ;RoHS Compliant: Yes
Contact Current - AC A = 25 / Actuator Type = Pin Plunger / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 250 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 2.21 / Height mm = 15.9 / Contact Configuration = 1CO
HONEYWELL V7-1Z19E9 Premium Mini Swch, 25A, SPDT, Pin Plngr. More details: Premium Miniature Snap Switch, V-Basic Series, Type of Actuator Pin PlungerContact Form SPDT, Current Rating 25A, Voltage Rating 250VAC, Terminal Type Quick Connect, Operating Force 7.9 oz., Max. Pretravel 0.047 In., Release Force 0.70 oz., Differential Travel 0.01 In., Over Travel 0.05 In., Length 1.14 In., Height 0.63 In., Depth 0.4 In., Mounting Dimension 0.41 x 0.87 In. Centers, Operating Temp. Range -40 Degrees to 180 Degrees F, Housing Material PCT Polyester Thermoplastic

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V 7-1Z19E9
  • V71Z19E9