Honeywell V7-1Z10E9

Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
$ 4.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1Z10E9.

JRH Electronics

Datasheet7 pages6 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
Switch Snap Action N.O. SPST Simulated Roller Lever Quick Connect 25A 277VAC 1.33N Screw Mount
HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
Crouzet83263011
Switch Snap Action N.O./N.C. SPDT Plunger Solder 16A 250VAC 1N Screw Mount
Crouzet83263014
Switch Snap Action N.O./N.C. SPDT Straight Lever 16A 250VAC 0.3N Screw Mount Solder

Descriptions

Descriptions of Honeywell V7-1Z10E9 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Limit; Miniature Basic; Plunger Head; SPDT; 25A
Basic / Snap Action Switches V-BASIC SW SPDT 25A 250VAC Pin PLGR ACTR
SWITCH SNAP ACTION SPDT 25A 277V
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 25 A at 250 Vac, Pin Plunger Actuator, 2,21 N [7.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Microswitch, Plunger, Spdt, 25A, 250Vac; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:Spdt; Switch Terminals:Quick Connect; Contact Current Max:25A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Honeywell V71Z10E9

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71Z10E9