Honeywell V7-1V19E9

Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
$ 5.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1V19E9.

Farnell

Datasheet7 pages6 years ago
Datasheet1 page0 years ago
Datasheet7 pages30 years ago
Datasheet1 page0 years ago

TME

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-27.90%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-02-22
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellV7-1Z19E9
Switch Snap Action SPDT Plunger Quick Connect 25A 277VAC 2.21N Screw Mount
HoneywellV7-1Z10E9
Switch Snap Action N.O./N.C. SPDT Plunger 25A 277VAC 1491.4VA 2.21N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 25A 277VAC 1491.4VA 1.86N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 2.2mm PANEL MOUNT
Snap Acting/Limit Switch SPDT Momentary 16A

Descriptions

Descriptions of Honeywell V7-1V19E9 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 2.46mm, Quick Connect Terminal, Plastic Plunger Actuator, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger 21A 277VAC 1491.4VA 1.72N Screw Mount Quick Connect
Basic / Snap Action Switches 21 A @ 277 VAC Pin Plunger Actuator
Switch Limit; Miniature; Plunger Head; SPDT; 20A
Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 21 A at 277 Vac, Pin Plunger Actuator, 2,21 N [7.9 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Pin Plunger; Operating Force Max:7.9ozf; Switch Operation:On-Off; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:21A; Operating Position:14.7 mm; Over Travel:1.27mm ;RoHS Compliant: Yes
Contact Current - AC A = 21 / Actuator Type = Pin Plunger / Termination Type = Quick Connect / Housing Material = PCT / Contact Voltage - AC V = 277 / Width mm = 10.2 / Microswitch Type = Miniature / Series = V7 / Length mm = 28.8 / Actuation Force N = 2.21 / Height mm = 15.9 / Contact Configuration = 1CO
MICROSWITCH, PIN PLUNGER, SPDT, 21A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Plunger; Operating Force Max:2.21N; Contact Voltage AC Nom:277V; Contact Current Max:21A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Plunger; Actuator Type:Pin Plunger; Contact Configuration:SPDT; Contact Current AC Max:21A; Contact Voltage AC Max:277V; Operating Force:2.21N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V71V19E9