Descriptions of Honeywell V7-1C17D8-207 provided by its distributors.
Switch Snap Action SPDT Roller Lever Quick Connect 15A 277VAC 0.88N Screw Mount
Miniature Snap Action Switch, Lever, Long, Roller Actuator, SPDT
On-Mom SPDT 0.9N 1.5mm 10000000Cycles 100000Cycles 15A(AC),500mA(DC) SPDT 28.96mm*16.01mm
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.44mm, Quick Connect Terminal, Steel Roller Lever Actuator, Panel Mount
125V Single Pole Double Throw (SPDT) 125V Limit Switches ROHS
MICRO SWITCH V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 Vac, Roller Lever Actuator, 0,88 N [3.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination MICRO SWITCH V7 Series premium basic switches are used for simple or precision on/off, end of limit, presence/absence, pressure, temperature and manual operator interface application needs.
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:3.2ozf; Switch Terminals:Quick Connect; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Features:Long Roller Lever; Mounting Type:Screw Terminal ;RoHS Compliant: Yes
Honeywell MICRO SWITCH Basic Switch, General Purpose Miniature, Series: V7, 15 A at 277 V AC Electrical Rating, 50/60 Hz Frequency, SPDT Contact Configuration, 1 Pole, Roller Lever Actuator, 34 mm Actuator Length, 0.88 N Actuating Force, Chassis Mounting, Quick-Connect Terminal, 10000000 Cycles Operating Cycles, Thermoplastic, 28.8 mm L x 10.2 mm W x 15.9 mm H Dimensions
V7 Series Miniature Basic Switch, Single Pole Double Throw Circuitry, 15 A at 277 VAC, Roller Lever Actuator, 0,88 N [3.2 oz] Maximum Operating Force, Silver Contacts, Quick Connect Termination Best suited for higher cost-of-failure applications. Designed for 100K operations at a full load or 10M for mechanical life. World-wide package size acceptance. 100 piece minimum. Allow 4 weeks for delivery NCNR
MICROSWITCH, ROLLER, SPDT, 15A; Contact Configuration:SPDT; Microswitch Type:Miniature; Actuator Style:Roller Lever; Operating Force Max:0.88N; Contact Voltage AC Nom:277V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Quick Connect; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Contact Configuration:SPDT; Contact Current AC Max:15.1A; Contact Current DC Max:500mA; Contact Voltage AC Max:277V; Contact Voltage DC Max:250V; Operating Force:0.88N; Series:V7; Switch Case:PCT Polyester Thermoplastic; Terminal Type:Quick Connect