Omron D3V-11G-1C25-K

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
$ 1.033
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron D3V-11G-1C25-K.

Master Electronics

Datasheet12 pages10 years ago

Newark

Electro Sonic

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.75%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-08-18
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OmronSSG-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 250VDC 1.5N Screw Mount Quick Connect
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 5A 125VAC 14VDC 0.6N Screw Mount
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 5A 14VDC 1.8mm PANEL MOUNT
HoneywellV7-4A17D8
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.25N Screw Mount Quick Connect
HoneywellV7-2A17E9
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 277VAC 74.57VA 0.74N Screw Mount Quick Connect
HoneywellV7-1A17D8
Switch Snap Action N.O./N.C. SPDT Plunger 5A 277VAC 74.57VA 1.47N Screw Mount Quick Connect

Descriptions

Descriptions of Omron D3V-11G-1C25-K provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC Screw Mount
SWITCH SNAP ACTION SPDT 11A 250V
SWITCH, PIN PLUNGER, 11 A, SPDT, 125 DEG.C, UL LISTED, D3V SERIES
MICROSWITCH, PIN PLUNGER, SPDT 11A 250V; Microswitch Type:Miniature; Microswitch Actuator:Pin Plunger; Contact Configuration:SPDT; Switch Terminals:Quick Connect; Contact Current Max:11A; Contact Voltage DC Nom:250V RoHS Compliant: Yes

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • D3V-11G-1C25-K.
  • D3V-11G-1C25K
  • D3V-11G1-C25-K
  • D3V-11G1C25K
  • D3V11G1C25K