Honeywell V7-1B17D8-207

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.83N Screw Mount
$ 3.615
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell V7-1B17D8-207.

Farnell

Datasheet9 pages10 years ago
Datasheet1 page0 years ago
Datasheet7 pages30 years ago
Datasheet1 page0 years ago

element14 APAC

Electro Sonic

Sager Electronics

Peerless Electronics

Inventory History

3 month trend:
+23.37%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2015-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

OmronSS-5GLT
Switch Snap Action N.O./N.C. SPDT Hinge Lever 5A 250VAC 0.49N Screw Mount Quick Connect
SNAP ACTING/LIMIT SWITCH SPDT MOMENTARY 16A 8VDC 5.6mm PANEL MOUNT
OmronSS-5T
Switch Snap Action N.O./N.C. SPDT Pin Plunger 5A 250VAC 1.47N Screw Mount Quick Connect
HoneywellV7-7B17D8-201
Switch, Miniature, Basic, SPDT, Roller Lever, 0.81 Inches, QC 0.187 Inches
HoneywellV7-1C17D8
Switch, Miniature, Basic, SPDT, PIN PLUNGER Actuator, QUICK CONNECT TERMINATION
HoneywellV7-1C17E9
Switch Snap Action SPDT Pin Plunger Quick Connect 15A 277VAC 1.47N Screw Mount

Descriptions

Descriptions of Honeywell V7-1B17D8-207 provided by its distributors.

Switch Snap Action SPDT Roller Lever Quick Connect 11A 277VAC 250VDC 0.83N Screw Mount
Switch, Miniature Basic, SPDT, Roller Lever, 1.34in., Quick Connect .187in.
MICROSWITCH, ROLLER LEVER SPDT 11A 277V; Microswitch Type:Miniature; Microswitch Actuator:Roller Lever; Contact Configuration:SPDT; Switch Terminals:Quick Connect, Solder; Contact Current Max:11A; Contact Voltage DC Nom:
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:8ozf; Switch Terminals:Through Hole; Circuitry:SPDT; Contact Current Max:11A; Current Rating:11A; Features:Long Roller Lever; Mounting Type:PCB ;RoHS Compliant: Yes
V7-1B17D8-207 Honeywell micro switch miniature basic switch. 100 pc min-please allow 2 weeks for delivery-special order. The V7-1B17D8-207 datasheet is attached. This switch features SPDT circuitry, rated for 11A @ 125, 250, 277 VAC, with 1.34” roller lever.
Actuation Force N = 0.83 / Microswitch Type = Snap Action / Contact Configuration = SPDT / Termination Type = Quick Connect / Contact Voltage - AC V = 125 / Contact Current - AC A = 11 / Width mm = 10.2 / Length mm = 28.8 / Series = V7 / Height mm = 20.4 / Actuator Type = Roller Lever

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • V7-1B17D8-207.
  • V7-1B17D8207