Honeywell SSCSMNN015PAAA5

SENSOR PRES 15 PSI ABSOL 5V SIP / Pressure Sensor 15PSI (103.42kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module
$ 38.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SSCSMNN015PAAA5.

IHS

Datasheet33 pages11 years ago

Honeywell

JRH Electronics

TME

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2011-02-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NXP SemiconductorsMPX2100D
Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
Honeywell24PCCFA6D
Piezoresistive Sensor, Differential, 0Psi Min, 15Psi Max, Rectangular, Through Hole Mount
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
Honeywell26PCCFA6G
HONEYWELL 26PCCFA6G Pressure Sensor, Miniature, Silicon, Voltage, 15 psi, Gauge, 10 V, Straight
Honeywell26PCCFA2G
Sensor, Pressure, Compensated, 15 psi, Gage

Descriptions

Descriptions of Honeywell SSCSMNN015PAAA5 provided by its distributors.

SENSOR PRES 15 PSI ABSOL 5V SIP / Pressure Sensor 15PSI (103.42kPa) Absolute 0.5 V ~ 4.5 V 4-SIP Module
SENSOR, PRESSURE, 0 PSI TO 15 PSI, 5V, ANALOGUE, SILICON
Piezoresistive Sensor, Absolute, 0Psi Min, 15Psi Max, 0.25%, Circular, Through Hole Mount
Pressure Sensor 0.5V to 4.5V 0psi to 15psi Absolute 4-Pin SIP
Pressure Sensor; Sensor Interface:PCB Mount; Operating Pressure Range:0 to 15psi; Sensor Output:Analog; Supply Current:2mA; External Depth:5.36mm; Voltage Rating:5V; Port Style:Manifold; Pressure Measurement Type:Absolute ;RoHS Compliant: Yes
TruStability™ SSC Series-Standard Accuracy, analog, SIP MN: manifold mount, outer diameter seal, absolute, 0 psi to 15 psi, 5.0 Vdc, dry gases only, no special options The TruStability™ Standard Accuracy Silicon Ceramic (SSC) Series is a piezoresistive silicon pressure sensor offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The SSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and nonlinearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 1 kHz for analog and 2 kHz for digital. The SSC Series is calibrated over the temperature range of -20 °C to 85 °C [-4 °F to 185 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure absolute, gage, or differential pressures. The absolute versions have an internal vacuum reference and an output value proportional to absolute pressure. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. Differential versions allow measurement of pressure between two pressure ports. The TruStability™ pressure sensors are intended for use with non-corrosive, non-ionic gases, such as air and other dry gases. Available options extend the performance of these sensors to non-corrosive, non-ionic liquids for pressure ranges above 40 mbar | 4 kPa | 20 inH2O. All products are designed and manufactured according to ISO 9001 standards.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO