Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

NXP Semiconductors MPX2100D

Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
$ 13.081
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPX2100D.

IHS

Datasheet10 pages18 years ago
Datasheet10 pages18 years ago

DigiKey

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1998-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

NXP SemiconductorsMPX2100DP
Pressure Sensor, 10V, 0/100Kpa, Sensor 4, Dual Port Rohs Compliant: Yes
NXP SemiconductorsMPX2100A
NXP MPX2100A..Pressure Sensor, Absolute, 0.4 mV/kPa, 0 kPa, 100 kPa, 10 V, 16 V
NXP SemiconductorsMPX2102A
Pressure Sensor 0V to 0.04V 20kPa to 100kPa Absolute Automotive 4-Pin Case 344-15 Tray

Descriptions

Descriptions of NXP Semiconductors MPX2100D provided by its distributors.

Pressure Sensor 14.5 PSI (100 kPa) Differential0 mV ~ 40 mV (10V) 4-SIP Module
Pressure Sensor 0kPa to 100kPa Differential Automotive 4-Pin Case 344-15 Tray
Pressure Sensor, 10V, 0/100kPa, Sensor 4, UNIBODY4F, RoHS
NXP Semiconductors SCT
Pressure Sensor, 10V, 0/100kPa, Sensor 4, Tray
Pressure Sensors IC; Pressure Measure Type:Differential; Operating Pressure Range:0 to 100kPa; Sensitivity:0.4; Supply Current:6mA; Supply Voltage Min:10V; Supply Voltage Max:16V; Termination Type:Through Hole ;RoHS Compliant: Yes
Pressure Sensors IC; Sensitivity:0.4; Pa; Pressure Type:Differential; Operating Pressure Range:0 to 100kPa; Sensitivity, V/P:0.4mV/kPa; Supply Current:6mA; Sensor Case Style:344; No. of Pins:4; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Package / Case:344

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP