Honeywell SS495B-S

Hall Effect Sensor, -60mT Min, Rectangular, 3 Pin, Surface Mount
$ 8.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS495B-S.

JRH Electronics

Datasheet8 pages5 years ago

Electro Sonic

Honeywell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-02-25
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS494B
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Ratiometric, PCB
HoneywellSS543AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V Automotive 2-Pin SSO Ammo
OptekOH180U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS

Descriptions

Descriptions of Honeywell SS495B-S provided by its distributors.

Hall Effect Sensor, -60mT Min, Rectangular, 3 Pin, Surface Mount
Board Mount Hall Effect / Magnetic Sensors COMM SOLID STATE/MAG
Hall Effect Sensor 10mA Ratiometric 5V 3-Pin
Speed & Position,Magnetic Sensors,Linear
Honeywell Commercial Solid State/Magnet
SS490 Series Hall-effect linear sensor IC, 2.875 min., 3.125 typ., 3.375 max. mV/G sensitivity, flat TO-92-style, surface mount, 1000 units/bag The SS490 Series are small, versatile, linear Hall-effect devices which are operated by the magnetic field from a permanent magnet or an electromagnet. The ratiometric output voltage is set by the supply voltage and varies in proportion to the strength of the magnetic field. The integrated circuitry provides increased temperature stability and sensitivity. Laser-trimmed, thin film resistors provide high accuracy (null to ±%, sensitivity up to ±3%) and temperature compensation. They respond to either positive or negative Gauss, monitoring either or both magnetic poles. The quad Hall sensing element minimizes the effects of mechanical or thermal stress on the output. The positive temperature coefficient of the sensitivity (+0.02%/°C typical) helps compensate for the negative temperature coefficients of low-cost magnets, providing a robust design over a wide temperature range. Rail-to-rail operation (over full voltage range) provides a more usable signal for higher accuracy. These products have an operating temperature range of -40°C to 150°C [-40°F to 302°F], appropriate for industrial and automotive environments. The SS490B versions offer cost-effective sensing solutions with wider null and sensitivity tolerances, and a wider drift over temperature than the SS490A higher performance products. Both the SS490A and SS490B versions have a typical sinking or sourcing output of 1.5 mA continuous, use 7 mA supply current at 5.0 V at 25°C [77°F], and provide predictable performance over the full temperature range. For design flexibility, these products are available in the following flat TO-92 package styles: SS4XX: Straight standard leads, bulk pack SS4XX-L: Straight long leads, bulk pack SS4XX-T2: Formed leads, ammopack tape-in-box SS4XX-T3: Straight standard leads, ammopack tape-in-box SS4XX-S: Surface mount, bulk pack SS4XX-SP: Surface mount, pocket tape and reel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO