Infineon TLE4953CHAMA3

Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V Automotive 2-Pin SSO Ammo
$ 1.46
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon TLE4953CHAMA3.

IHS

Datasheet21 pages4 years ago

Newark

_legacy Avnet

iiiC

Inventory History

3 month trend:
-0.05%

Supply Chain

Introduction Date2005-04-22
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2025-02-28
LTD Date2025-08-31

Related Parts

InfineonTLE4941HALA1
Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 3-Pin SSO Tape
InfineonTLE4953HALA1
Hall Effect Sensor, -500mT Min, 500mT Max, Rectangular, 2 Pin, Through Hole Mount

Descriptions

Descriptions of Infineon TLE4953CHAMA3 provided by its distributors.

Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V Automotive 2-Pin SSO Ammo
Sensor, Diff Speed And Direction , Sso-2; Hall Effect Type:Differential Speed And Direction Sensor; Output Current:-; Sensor Case Style:Sso; No. Of Pins:2Pins; Supply Voltage Min:4.5V; Supply Voltage Max:20V; Operating Temperature Rohs Compliant: Yes |Infineon TLE4953CBAMA1
The TLE4964-2K is an integrated Hall effect switch designed specifically for highly accurate applications with superior supply voltage capability, operating temperature range and temperature stability of the magnetic thresholds, PG-SSO-2, RoHS
Infineon SCT
The differential Hall Effect sensor TLE4953 is designed to provide information about rotational speed and direction of rotation to modern transmission and ABS systems. The output has been designed as a two wire current interface based on a Pulse Width Modulation principle. The sensor operates without external components and combines a fast power-up time with a wide frequency range. Excellent accuracy and sensitivity is specified for harsh automotive requirements as a wide temperature range, high ESD robustness and high EMC resilience. State-of-the-art BiCMOS technology is used for monolithic integration of the active sensor areas and the signal conditioning. Finally, the optimized piezo compensation and the integrated dynamic offset compensation enable easy manufacturing and elimination of magnetic offsets. Adaptive hysteresis concept increases the noise immunity. The TLE4953C is additionally provided with an overmolded 1.8 nF capacitor for improved EMI performance. | Summary of Features: Two-wire PWM current interface; Detection of rotation direction; Dynamic self-calibration principle & high sensitivity; Adaptive hysteresis; Single chip solution - no external components; Vibration suppression in calibrated mode; South and north pole pre-induction possible; High resistance to piezo effects; Large operating air-gaps; Wide operating temperature range; From zero speed up to 12 kHz; 1.8 nF overmolded capacitor; For coarse transmission target wheels

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP000710696
  • SP001952920
  • TLE4953 C
  • TLE4953C
  • TLE4953CBAMA1