Optek OH180U

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
$ 6.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OH180U.

IHS

Datasheet10 pages4 years ago

Sager Electronics

Newark

Master Electronics

Jameco (USA)

Inventory History

3 month trend:
-5.55%

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOH360U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
OptekOH090U
Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT ElectronicsOHS3131U
Hall Effect Sensor, -13.5Mt Min, 13.5Mt Max, 25Ma, Bipolar, Plastic/Epoxy, Rectangular, 3 Pin,

Descriptions

Descriptions of Optek OH180U provided by its distributors.

Hallogic Hall-Effect sensor, Supply Current 6 mA, Output Type: Uni-polar, TO-92-3, RoHS
TT Electronics SCT
Hall Effect Sensor, 0mT Min, 29mT Max, 25mA, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Open Collector, TO-92-3, TH, 4.57mm × 4.55mm × 4.57mm
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V 3-Pin
Board Mount Hall Effect / Magnetic Sensors Hall Effect Sensor
SENSOR, HALL EFFECT, 5 TO 12V, BOARD MOUNT, 25 MA
MAGNETIC SWITCH UNIPOLAR TO92-3
Hall Effect Sensor 25 Volt 50mA Bipolar
HALL EFFECT SENSOR UNI-POLAR, TO92-3; Ha; HALL EFFECT SENSOR UNI-POLAR, TO92-3; Hall Effect Type:Unipolar; Output Current:30mA; Sensor Case Style:TO-92; No. of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:24V;
Hall Effect Sensor Uni-Polar, To92-3; Sensor Case/Package:To-92; No. Of Pins:3Pins; Supply Voltage Min:4.5V; Supply Voltage Max:24V; Operating Temperature Min:-40°C; Operating Temperature Max:150°C; Product Range:Hallogic Series Rohs Compliant: Yes |Tt Electronics/optek Technology OH180U

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC