Descriptions of Infineon TLE4935LHALA1 provided by its distributors.
Hall Effect Sensor 100mA Bipolar Latch 5V/9V/12V/15V/18V Automotive 3-Pin SSO Ammo
Uni- and Bipolar Hall IC Switches for Magnetic Field Applications , PG-SSO-3, RoHS
Infineon SCT
Hall Effect Sensor, -20mT Min, 20mT Max, Rectangular, 3 Pin, Through Hole Mount
BIPOLAR LATCH, HALL EFFECT, SSO-3; Available until stocks are exhausted
Hall Effect Switch, Bipolar Latch, 0.02 T, -0.01 T, 3.8 V, 24 V, SSO
Digital Sensor, 3.8V, 8mA, 100mA, 24V, SSO-3, Magnetic Mount, TH
Hall Effect / Magnetic Sensors for PCB Mounting; INFINEON; TLE4935L; 3.8 V - 24 V; 2000; Tape & Box (TB); 8 mA
HallSwitch Bipolar SSO-3 THT RoHSconf
200Gs -200Gs SSO-3 Hall Sensor ROHS
Hall Switch Bip -20/+20mT PSSO3-2
MAGNETIC SWITCH LATCH PSSO-3-2
The Infineon family of TLE4905/35/45/45-2L (Unipolar/Bipolar Magnetic Field Switches) have been designed specifically for automotive and industrial applications. The sensors offer a large temperature range as well as reverse polarity protection is included on-chip as is output protection against negative voltage transients.
Hall Effect Type = Bipolar / Output Current mA = 100 / Operate Point = 15 mT / Release Point = -15 mT / Output Voltage V = 32 / Rated Current mA = 8 / Thermal Resistance K/W = 190 / Hysteresis = -15 mT / Supply Voltage Min. V = 3.8 / Supply Voltage Max. V = 24 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 150 / Package Type = SSO / Pins = 3 / Mounting Type = Through Hole / Packaging = Ammo Pack / Length mm = 4.16 / Width mm = 1.52 / Height mm = 3.29