Honeywell SS543AT

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
$ 6.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS543AT.

IHS

Datasheet11 pages8 years ago

LKR

Honeywell

Newark

Farnell

Inventory History

3 month trend:
-32.10%

CAD Models

Download Honeywell SS543AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date2004-01-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS561AT
Hall Effect Sensor 20mA Latch 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS541AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
HoneywellSS549AT
Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 4-Pin(3+Tab) SOT-89B T/R
HoneywellSS552MT
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)

Descriptions

Descriptions of Honeywell SS543AT provided by its distributors.

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V 4-Pin (3+Tab) SOT-89 T/R
Hall Effect Magnetic Sensor; Leaded Process Compatible:Yes; Operate Point Max:145G; Operate Point Min:115G; Peak Reflow Compatible (260 C):No; Release Point Min:115G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC ;RoHS Compliant: Yes
HALL EFFECT SENSOR; Sensor Terminals:SMD; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:25G; Magnetic Release Force Min:75G; No. of Pins:3; Operating Magnetic Force Max:180G; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Supply Voltage DC Max:30V; Termination Type:SMD
The temperature compensated Hall effect sensor consists of a quad Hall sensing element in a square integrated circuit chip, which is then encapsulated in a glass-filled thermoset molding material. The small SOT89 style package surface mounts on PC boards and flexible circuits. The integrated circuit is thermally balanced for predictable performance over specified temperature range. Built-in temperature compensation has a negative slope (operate and release points decrease as temperature increases). This slope is optimized to match the negative temperature coefficient of low cost magnets, to track their performance over temperature. Bipolar, unipolar and latching magnetics are available. Band gap regulation provides extremely stable operation over the full supply voltage range. SS500 series sensors can use existing power supply sources in most applications, and can be directly interfaced with many electronic components without buffering or compensation circuitry. NOTE: Do not wave solder this product. This process may negatively affect sensor performance and reliability, and will void Honeywell's warranty. Honeywell recommends a convection infrared reflow process with peak temperatures not to exceed 250 °C [482 °F] for 3 seconds maximum. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS543A-T