Honeywell SS443A-L

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS443A-L.

JRH Electronics

Datasheet11 pages8 years ago

Sager Electronics

Honeywell

Master Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Introduction Date2017-11-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellSS466A
HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS461A
HONEYWELL SS461A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS41
Board Mount Hall Effect / Magnetic Sensors 20mA Bipolar 5V/9V/ 12V/15V/18V 3-Pin
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
MLX90217 Series 3.5 to 24 V 25 mA Through Hole Hall Effect Cam Sensor - TO-92-3

Descriptions

Descriptions of Honeywell SS443A-L provided by its distributors.

Hall Effect Sensor 20mA Unipolar 5V/9V/12V/15V/18V/24V 3-Pin TO-92 Bag
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available.Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range.
SS41 Series Bipolar Hall Effect sensors respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Series Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS443AL