Honeywell SS41

$ 4.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS41.

IHS

Datasheet8 pages5 years ago
Datasheet1 page0 years ago

Sager Electronics

Honeywell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-18.33%

CAD Models

Download Honeywell SS41 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1989-10-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS466A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS461A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS41 provided by its distributors.

open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
SENSOR, HALL EFFECT, MAGNETIC; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:4.5V to 24V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
Hall Effect Magnetic Sensor; Operate Point Max:40G; Operate Point Min:-140G; Package/Case:TO-92; Release Point Min:-40G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:15mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS41 Series Bipolar Hall Effect sensors respond to alternating North and South poles. A built-in regulator provides stable operation over 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry prevents sensor damage in case the supply voltage polarity is accidentally reversed. The SS41 Series Bipolar Hall-effect sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. NOTE: These digital Hall sensors have an operating temperature range of -40 °C to 125 °C [-40 °F to 257 °F], appropriate for commercial, consumer, and industrial environments.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS41..