Honeywell SS40A-F

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
$ 1.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS40A-F.

IHS

Datasheet3 pages5 years ago

Honeywell

JRH Electronics

Sager Electronics

Arrow.cn

Inventory History

3 month trend:
-0.42%

CAD Models

Download Honeywell SS40A-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2004-09-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS466A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS461A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS40A-F provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 4.5Vdc Bipolar, PCB
Sensors, Magnetic Position Sensors, PCB level Position Sensors (Miniature Plastic package)
SS40AF Hall-effect digital position sensor IC, bipolar, flat TO-92-style, straight standard leads, 1000 units/bag, factory tested (25°C) [77°F] and These small and versatile digital Hall-effect devices are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles. The built-in regulator provides enhanced stability of operation from over a 4.5 Vdc to 24 Vdc supply voltage range, and internal circuitry is designed to prevent sensor damage in case the supply voltage polarity is accidentally reversed. The open-collector sinking output voltage is easily interfaced with a wide variety of electronic circuits. Both products are designed for high volume applications. The SS40F is factory tested at 25°C [77°F] and the SS40AF is factory tested at both 25°C [77°F] and 125°C [257°F]. These products are available in a flat TO-92-style package with straight leads in bulk packaging.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS40AF