Honeywell SS461A

Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
$ 3.479
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS461A.

IHS

Datasheet11 pages8 years ago

HQonline

Honeywell

Electro Sonic

Newark

Inventory History

3 month trend:
-4.57%

CAD Models

Download Honeywell SS461A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1992-08-31
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

HoneywellSS466A
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS461A provided by its distributors.

Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V/24V 3-Pin Bag
Hall Effect Magnetic Sensor; Operate Point Max:85G; Operate Point Min:-85G; Package/Case:TO-92; Release Point Min:-50G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magn
SENSOR, HALL EFFECT; Sensor Terminals:Through Hole; Output Voltage Min:400mV; Supply Voltage Range DC:3.8V to 30V; Output Configuration:Sink; Sensor Housing:Rectangular; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011); Differential Magnetic Force Min:-85G; Magnetic Release Force Min:85G; No. of Pins:3; Operating Magnetic Force Max:50G; Operating Temperature Max:150°C; Operating Temperature Min:-40°C; Output Current:50mA; Output Voltage Max:0.4V; Sensor Type:Hall Effect; Series:SS400; Supply Voltage DC Max:30V; Termination Type:Through Hole
SS400 Series Hall-effect digital position sensor IC, latching, low Gauss, flat TO-92-style package, straight standard leads, bulk pack, 1000 units/bag The SS400 Series and SS500 Series are small and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, and are designed to respond to alternating North and South poles, or to a South pole only. They are available in bipolar, latching or unipolar magnetics. On-board regulation provides stable operation over a 3.8 Vdc to 30 Vdc supply voltage range. These sensors are capable of continuous 20 mA sinking output and may be cycled as high as 50 mA max. The 3.8 V capability allows for use in many potential low voltage applications. The digital, open collector sinking-type output is easily interfaced with a wide variety of electronic circuits. To provide reliable products and consistent quality, the SS400 Series products are tested at both 25°C [75°F] and 125°C [257°F]. All catalog listings are qualified for operation up to 150°C [302°F]. For design flexibility, these product are available in the following package styles: SS400 Series: Flat TO-92-style: SS4XX: Straight standard leads, bulk pack SS4XX-L: Straight long leads, bulk pack SS4XX-T2: Formed leads, ammopack tape-in-box SS4XX-T3: Straight standard leads, ammopack tape-in-box SS4XX-S: Surface mount, bulk pack SS4XX-SP: Surface mount, pocket tape and reel SS500 Series: SOT-89B, pocket tape and reel

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS461A.