Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Honeywell SS466A

HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V

$ 5.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS466A.

JRH Electronics

Datasheet11 pages8 years ago

IHS

HQonline

Honeywell

Electro Sonic

Inventory History

3 month trend:
-3.48%

CAD Models

Download Honeywell SS466A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date1992-08-31
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellSS461A
HONEYWELL SS461A Hall Effect Sensor, Bipolar, 20 mA, TO-92, 3 Pins, 3.8 V, 30 V
HoneywellSS41
open collector TO-92-FLAT-3 Through hole mounting 4.1mm*1.5mm*3mm
HoneywellSS40A-F
Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bag
HoneywellSS49E
Board Mount Hall Effect / Magnetic Sensors Flat TO-92, 3.0Vdc Ratiometric, PCB

Descriptions

Descriptions of Honeywell SS466A provided by its distributors.

HONEYWELL SS466A Hall Effect Sensor, Bipolar, 50 mA, TO-92, 3 Pins, 3.8 V, 30 V
Temperature Compensated Digital Hall-Effect Sensor IC Hall Effect Sensor, -11mT Min, 11mT Max, Bipolar, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount
Hall Effect Magnetic Sensor; Operate Point Max:180G; Operate Point Min:-180G; Package/Case:TO-92; Release Point Min:-140G; Supply Voltage Max:24VDC; Supply Voltage Min:3.8VDC; Current Rating:7.5mA; Mounting Type:Through Hole ;RoHS Compliant: Yes
SS400 Series position sensors have a thermally balanced integrated circuit over full temperature range. The negative compensation slope is optimized to match the negative temperature coefficient of lower cost magnets. Bipolar,latching and unipolar magnetics are available. Band gap regulation provides extremely stable operation over 3.8 Vdc to 30 Vdc supply voltage range. NOTE: Interruption of power to a latching device may cause the output to change state when power is restored. If a magnetic field of sufficient strength is present, the sensor output will be in the condition dictated by the magnetic field.
SENSOR, HALL EFFECT; Max Operating Magnetic Force:180G; Min Differential Magnetic Force:200G; Min Magnetic Release Force:-180G; No. of Pins:3; Output Configuration:Sink; Output Current:50mA; Sensor Housing:Rectangular; Sensor Type:Latching Bi-Polar± 180 Gauss; Series:SS400; Speed, Switching:1.5µs; Temp, Op. Max:150°C; Temp, Op. Min:-40°C; Termination Type:Through Hole; Voltage, Output Max:0.4V; Voltage, Supply DC Max:30V

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS466A..