Honeywell SS30AT

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
$ 0.743
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS30AT.

JRH Electronics

Datasheet6 pages16 years ago

TME

Honeywell

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-19.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellSS361CT
HONEYWELL S&C SS361CT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 4 V, 24 V
HoneywellSS361RT
HONEYWELL SS361RT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 3 V, 24 V
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1104LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Descriptions

Descriptions of Honeywell SS30AT provided by its distributors.

Hall Effect Sensor 20mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors Bipolar Dig Hall Eff SOT-23 SMT
HALL EFFECT MAGNETIC SENSOR; No. of Cont; HALL EFFECT MAGNETIC SENSOR; No. of Contacts:3; No. of Pins:3; Operate Point Max:170G; Operate Point Min:55G; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Current Max:20mA; Output Voltage Max:0.4VDC
The SS30AT is a versatile, bipolar, Hall-effect sensor IC. These sensitive magnetic sensor ICs offer reverse polarity protection and deliver stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range. Operation is from any dc supply voltage from 4.5 Vdc to 24.0 Vdc. These sensor ICs have been designed with the latest technologies to provide reliable, cost-effective solutions to many commercial, medical, and/or consumer applications requiring motor control and RPM sensing. They mount directly on the electrical traces of a PCB.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO