Honeywell SS351AT

Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
$ 1.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS351AT.

IHS

Datasheet7 pages11 years ago

JRH Electronics

element14 APAC

Honeywell

Farnell

Inventory History

3 month trend:
-10.01%

CAD Models

Download Honeywell SS351AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2009-10-08
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS341RT
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Unipolar Hall-Effect Digital Position Sensors
HoneywellSS361RT
SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1101LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Descriptions

Descriptions of Honeywell SS351AT provided by its distributors.

Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
SENSOR, HALL EFFECT, OMNIPOLAR, SOT-23; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:3V to 24V; Output Configuration:Sink; Sensor Housing:SOT-23; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
Omnipolar Hall-Effect Position Sensor; Hall Effect Type:Omnipolar; Output Current:20mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Range:3 to 24 VDC; Operating Temperature Range:-40°C to +150°C; Operate Point Max:135G
The SS351AT and SS451A sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to a either a North pole or a South pole. These omnipolar sensors are sensitive and flexible devices designed to meet a wide range of potential applications. The SS351AT and SS451A have a typical operating point of 85 G at 25 °C [77 °F]. Because they can be operated by a North pole or a South pole, they do not require the magnet polarity to be identified, thus making the installation easier and potentially reducing the system cost. These sensors are available in two package styles. The SS351AT is available in the subminiature SOT-23 surface mount package; the SS451A is available in the leaded, flat TO-92-style package. The SS351AT’s small size requires less PC board space, allowing it to be used in smaller assemblies. Its 3 Vdc capability allows for use in low voltage applications, promoting energy efficiency. The SS351AT is available on tape and reel (3000 units per reel); the SS451A is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS351AT.