Honeywell SS361RT

SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
$ 1.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS361RT.

IHS

Datasheet2 pages16 years ago

Master Electronics

Honeywell

TME

Farnell

Inventory History

3 month trend:
-6.35%

Supply Chain

Country of OriginMainland China
Introduction Date2010-02-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS341RT
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Unipolar Hall-Effect Digital Position Sensors
HoneywellSS349RT
Unipolar Hall-Effect Digital Position Sensors | MAGNETIC SWITCH UNIPOLAR SOT23-3
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Diodes Inc.ATS137-WG-7-A
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R

Descriptions

Descriptions of Honeywell SS361RT provided by its distributors.

SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
HONEYWELL SS361RT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 3 V, 24 V
Hall Effect Sensor 20mA Bipolar Latch 3.3V/5V/9V Automotive 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors SOT-23 SINK 3.0 Vdc to 12.0 Vdc
SENSOR, HALL EFFECT, BIPOLAR, SOT-23; Sensor Terminals:SMD; Output Voltage Min:400mV; Supply Voltage Range DC:3V to 12V; Output Configuration:Sink; Sensor Housing:SOT-23; Switching Speed:1.5µs; SVHC:No SVHC (20-Jun-2011)
Hall-Effect Magnetic Position Sensor; Hall Effect Type:Bipolar; Output Current:20mA; Sensor Case Style:SOT-23; No. of Pins:3; Operating Temperature Range:-40°C to +150°C; Operate Point Max:120G; Operate Point Min:5G
The SS361RT sensors are small, versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet, designed to respond to alternating North and South poles. These latching sensor ICs have enhanced sensitivity which often allows for the use of less expensive magnets. The miniature SOT-23 surface mount package requires less PC board space, allowing it to be used in smaller assemblies. Its 3 V capability allows for use in low voltage applications, promoting energy efficiency. The SS316RT is available on tape and reel.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS361RT.