Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Allegro MicroSystems A1104LLHLT-T

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
$ 1.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Allegro MicroSystems A1104LLHLT-T.

ODG (Origin Data Global)

Datasheet13 pages7 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-17.04%

CAD Models

Download Allegro MicroSystems A1104LLHLT-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1101LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
HoneywellSS351AT
Hall Effect Sensor 20mA Omnipolar 3.3V/5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS341RT
MAGNETIC SWITCH UNIPOLAR SOT23-3 / Unipolar Hall-Effect Digital Position Sensors

Descriptions

Descriptions of Allegro MicroSystems A1104LLHLT-T provided by its distributors.

Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Solid State Relays (SSR); A1104LLHLT-T; ALLEGRO MICROSYSTEMS; 3; 950 µm; Surface Mount; SOT-23
Hall Effect Sensor, 2.5mT Min, 45mT Max, 400mV, BICMOS, Rectangular, 3 Pin, Surface Mount
Allegro Microsystems, Hall effect sensor , surface mount, Maximum operating temperature+150 °C
A1104 Series 24 V 7.5 mA Surface Mount Hall-Effect Switch - SOT-23W-3
ALLEGRO MICROSYSTEMS A1104LLHLT-T Hall Effect Sensor, Unipolar, 25 mA, SOT-23, 3 Pins, 3.8 V, 24 V
Hall Effect Sensor Switch uni SOT23W
RS APAC
450Gs 25Gs SOT-23 Hall Sensor ROHS
Continuous-Time Switch Family, SOT-3, RoHS
Allegro MicroSystems LLC SCT
MAGNETIC SWITCH UNIPOLAR SOT23W
HALL EFFECT SWITCH, UNIPOLAR, 3SOT23; Hall Effect Type:Unipolar; Output Current:25mA; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Range:3.8V to 24V; Operating Temperature Range:-40°C to +150°C; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Allegro MicroSystems has several brands around the world that distributors may use as alternate names. Allegro MicroSystems may also be known as the following names:

  • Allegro MicroSystems LLC
  • ALLEGRO MICROSYSTEMS INC
  • ALLEGRO MICRO
  • ALLEGRO MICR
  • ALLEGRO MICROSY
  • ALLEGRO M
  • ALLEGRO SANKEN
  • ALLEGRO MICROSYS
  • ALLEGRO MICROSYST
  • ALLEGRO MICROSYSTEM INC
  • ALLEGRO MICROSYSTEMS INC (VA)
  • ALLEGRO MIC
  • ALLEGRO MICROSYSTE
  • Allegro MicroSystems Europe Ltd
  • ALLEGRO MICROSYSTEM INCORPORATED
  • CROCUS TECHNOLOGY INC
  • Allegro MicroSystems Europe
  • ALLEGRO MIRCOSYSTEMS
  • Allegro Miicrosyst
  • ALLEGRO MICROSYSTEMS PHILIPPINES INC
  • Allegro Microcystems
  • ALLEGRO MICROSYSTEMS (SPRAGUE)
  • Allegro Microsysteme
  • Allegro Microsystems Ltd
  • ALLEGRO MICROS
  • Allegro Microsystems Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • A1104LLHLTT