Honeywell SS361CT

HONEYWELL S&C SS361CT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 4 V, 24 V
$ 0.902
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell SS361CT.

IHS

Datasheet2 pages16 years ago

LKR

TME

Honeywell

element14 APAC

Inventory History

3 month trend:
-0.02%

CAD Models

Download Honeywell SS361CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2010-03-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

HoneywellSS343RT
HONEYWELL - SS343RT - Hall-Effekt-Sensor, Unipolar, 20 mA, SOT-23, 3 Pin(s), 3 V, 24 V
HoneywellSS341RT
Open Collector Transistor 20mA SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
HoneywellSS361RT
SPDT Open Collector 0-400V 100mA 12V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.2mm
Allegro MicroSystemsA1102LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1203LLHLT-T
Hall Effect Sensor 25mA Bipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R
Allegro MicroSystemsA1101LLHLT-T
Hall Effect Sensor 25mA Unipolar 5V/9V/12V/15V/18V Automotive 3-Pin SOT-23W T/R

Descriptions

Descriptions of Honeywell SS361CT provided by its distributors.

HONEYWELL S&C SS361CT Hall Effect Sensor, Bipolar, 20 mA, SOT-23, 3 Pins, 4 V, 24 V
Hall Effect Sensor 20mA Bipolar Latch 5V/9V/12V/15V/18V 3-Pin SOT-23 T/R
Board Mount Hall Effect / Magnetic Sensors SOT-23 SMT Bi-polar Hall Effect
SENSOR, HALL EFFECT, BIPOLAR, SOT23; Hall Effect Type:Bipolar; Sensor Case Style:SOT-23; No. of Pins:3; Supply Voltage Range:4V to 24V; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011); Package / Case:SOT-23; Supply Voltage Max:24VDC; Supply Voltage Min:4VDC; Termination Type:SMD
The SS361CT/SS461C latches are small, sensitive and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. These bipolar sensor ICs have enhanced sensitivity which often allows for the use of less expensive magnets. They offer reverse polarity protection and deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range. Operation from any dc supply voltage from 4 Vdc to 24 Vdc is acceptable. These Hall-effect devices are available in two package styles: the SS361CT in the miniature SOT-23 surface mount package and the SS461C in the leaded, flat TO-92-style package. The SS361CT’s small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. The SS361CT is available on tape and reel (3000 units per reel). The SS461C is available in a bulk package (1000 units per bag). Description The SS361CT/SS461C latches are small, sensitive and versatile digital Hall-effect devices that are operated by the magnetic field from a permanent magnet or an electromagnet. They are designed to respond to alternating North and South poles. These bipolar sensor ICs have enhanced sensitivity which often allows for the use of less expensive magnets. They offer reverse polarity protection and deliver a stable output over a -40 °C to 125 °C [-40 °F to 257 °F] temperature range. Operation from any dc supply voltage from 4 Vdc to 24 Vdc is acceptable. These Hall-effect devices are available in two package styles: the SS361CT in the miniature SOT-23 surface mount package and the SS461C in the leaded, flat TO-92-style package. The SS361CT’s small size requires less PCB (printed circuit board) space, allowing it to be used in smaller assemblies. The SS361CT is available on tape and reel (3000 units per reel). The SS461C is available in a bulk package (1000 units per bag).

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS361-CT