The SDP86XX series is a family of single chip Optoschmitt IC detectors molded in a side-looking black plastic package to minimize the effect of visible ambient light. The photodetector consists of a photodiode, amplifier, voltage regulator, Sch
PHOTODIODE, SCHMITT O/P; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current:12mA; Output Voltage:2.4V; Opto Case Style:Side Looking; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); External Depth:2.3mm; External Length / Height:5.7mm; External Width:4.5mm; Fall Time tf:6µs; Half Angle:55°; Lead Spacing:2.54mm; Operate Point Irradiance Max:1.2mW/cm²; Operating Temperature Range:-40°C to +85°C; Output Current Max:18mA; Output Type:Schmitt Trigger; Release Point Irradiance:2.35mW/cm²; Rise Time:50µs; Supply Current:4mA; Supply Current Max:6mA; Supply Voltage Max:16V; Supply Voltage Min:4.5V
SDP8600 Series Optoschmitt Detector, Side-looking Plastic Package The SDP86XX series is a family of single chip Optoschmitt IC detectors molded in a side-looking black plastic package to minimize the effect of visible ambient light. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and an NPN output transistor with a 10 kOhm (nominal) pull-up resistor. Output rise and fall times are independent of the rate of change of incident light. Detector sensitivity has been internally temperature compensated. Flexibility of use is enhanced by a choice of three different lead configurations; in-line (SDP8601/8611), 0.05 in (1.27 mm) offset pin circle (SDP8600/8610) and 0.10 in (2.54 mm) offset center lead (SDP8602/8612). Device Polarity: Buffer - Output is HI when incident light intensity is above the turn-on threshold level. Inverter - Output is LO when incident light intensity is above the turn-on threshold level.