Honeywell MS27216-2

Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
$ 705.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell MS27216-2.

Electro Sonic

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
-74.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-03-24
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

HoneywellBZ-2RW822-A2
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
Honeywell2AC59
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
HoneywellBZ-2RW863-A2
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 12.7mm, Screw Terminal, Panel Mount
Switch Snap Action SPDT Hinge Lever Screw 20A 480VAC 250VDC 0.025N Screw Mount
Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top

Descriptions

Descriptions of Honeywell MS27216-2 provided by its distributors.

Snap Acting/Limit Switch, SPDT, Momentary, 4A, 28VDC, 0.84mm, Wire Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Roller Lever Wire Lead 4A 115VAC 28VDC 1.95N Screw Mount
ON - (OFF),OFF - (ON) SPDT 7 oz 4A , 20.04mm*6.35mm
Microswitch Integral Lever Spdt 4A 115V; Microswitch Type:Subminiature; Microswitch Actuator:Lever; Contact Configuration:Spdt; Switch Terminals:Screw; Contact Current Max:4A; Contact Voltage Dc Nom:28V; Product Range:Hm Series Rohs Compliant: Yes |Honeywell MS27216-2

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • MS-27216-2