Descriptions of Honeywell BZ-2RW822-A2 provided by its distributors.
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 16A 600VAC 250VDC 372.85VA 1.67N Screw Mount
Switch, Standard, Basic, SPDT, 15 Amps, 6 Operating Force, Screw Terminals
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.39mm, Wire Terminal, Steel Roller Actuator, Panel Mount
HONEYWELL MICRO SWITCH BZ-2RW822-A2 Industrial Snap Action Switch, Lever,
HONEYWELL BZ-2RW822-A2 Microswitch, BZ Series, SPDT, Screw, 15 A, 125 VAC, 250 VDC
BASIC SWITCH, ROLLER LEVER, SPDT, 600V, CONTACT CONFIGURATION:SPDT, SWITCH TERMINALS:SCREW, CONTACT CURRENT MAX:15A, CONTACT VOLTAGE DC NOM
Standard Basic Switch,Single Pole Double Throw Circuitry,15 A at 125 Vac,Roller Lever Actuator,Silver Contacts,Screw Termination,CE,CSA,DEMKO,UL
Snap Action Basic Switch; Actuator Style:Roller Lever; Operating Force Max:6ozf; Switch Terminals:Screw; Circuitry:SPDT; Contact Current Max:15A; Current Rating:15A; Mounting Type:Screw; No. of Switch Positions:2 ;RoHS Compliant: Yes
Honeywell MICRO SWITCH Limit Switch, Premium Large Standard, Series: BZ Series, 125 VAC, 15 A, 50/60 Hz Frequency, 1/8 hp Power, SPDT Contact Configuration, 0.5 A at 125 V DC Contact, 1 Pole, 15 mOhm Closed Contact Resistance, Snap Action, Roller Lever Actuator, Thread Connection, IP64 Enclosure, Chassis Mounting, 2 in L x 0.7 in W x 1 in H Size, 20000000 Cycles Operating Cycles, -55 to 85 deg C Operating, Phenolic
MICRO SWITCH BZ Series Premium Large Basic Switch, Single Pole Double Throw Circuitry, 15 A at 125 Vac, Roller Lever Actuator, 1,67 N [6 oz] Maximum Operating Force, Silver Contacts, Screw Termination, CE, CSA, DEMKO, UL MICRO SWITCH BZ/BA/BM/BE Series premium, large snap-action switches offer precision operation and sensitive differential travel. These Series meet various international agency requirements, and are often used for precision on/off applications, as well as end of limit, presence/absence, and manual operator interface functions. Configured options with BZ, BA, BM, and BE switches provide a wide variety of operating and interface characteristics. BZ/WZ/YZ switches are 15 A; BA/WA/YA switches are 20 A; BM/WM/YM switches are 22 A; and BE/WE/YE switches are 25 A.
MICROSWITCH, ROLLER LEVER; Contact Configuration:SPDT-NO; Microswitch Type:Standard; Actuator Style:Roller Lever; Operating Force Max:1.67N; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:250V; Contact Current Max:15A; Switch Terminals:Screw; SVHC:No SVHC (20-Jun-2011); Actuation Type:Roller Lever; Actuator Type:Roller Lever; Approval Bodies:CE, CSA, DEMKO; Approval Category:UL Recognised; Contact Configuration:SPDT-NO; Contact Current AC:15A; Contact Current AC Max:15A; Contact Current DC Max:500mA; Contact Material:Silver; Contact Voltage AC Max:125V; Contact Voltage AC Min:480VAC; Contact Voltage DC Max:250V; Differential Travel Max:0.51mm; External Depth:17.5mm; External Length / Height:24.1mm; External Width:49.3mm; Fixing Centres LxW:25mm; Material:Plastic; No. of Mechanical Operations:20000000; Operating Force:1.67N; Operating Temperature Max:85°C; Operating Temperature Min:-55°C; Over Travel Min:2.39mm; Release Force:0.42gf; Series:BZ; Switch Case:Phenolic; Terminal Type:Screw