Omron Z-15GW22-B7-K

Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
$ 11.37
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron Z-15GW22-B7-K.

Farnell

Datasheet25 pages21 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
-61.39%

Related Parts

Switch Snap Action SPDT Pin Plunger Screw 15A 480VAC 250VDC 3.42N Screw Mount
Switch Limit; Basic; Roller Lever Head; SPDT 1NO-1NC; 15A
HoneywellBZ-R330-P4
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount
Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Screw Mount
Switch Snap Action N.O./N.C. SPDT Roller Plunger Screw 15A 250VAC 250VDC 186.42VA 3.42N Panel Mount
Switch Snap Action N.O./N.C. SPDT Lever Screw 15A 250VAC 250VDC 186.42VA 2.92N Screw Mount

Descriptions

Descriptions of Omron Z-15GW22-B7-K provided by its distributors.

Switch Snap Action SPDT Short Roller Lever Screw 15A 480VAC 250VDC 1.56N Screw Mount
Snap Action Switch, Hinge Roller, Lever, Short Actuator, SPDT, 15 A at 480 V AC Contact Rating
IP00 Snap Action Limit Switch, Roller Lever, Thermosetting Resin, NO/NC, 500V
Switch Limit; Basic; Roller Lever Head; SPDT; 15A; Screw Terminal
Basic Switch/Omron Industrial Products |Omron Electronic Components Z15GW22B7K
Basic / Snap Action Switches Short hinge rllr lvr 15A 160gf screw term
MICRO SWITCH, ROLLER LEVER SPDT 15A 250V Circuitry:SPDT; Microswitch Type:Standard; Actuator Style:Hinge Roller Lever; Operating Force Max:160gf; Contact Voltage DC Nom:250V; Contact Voltage AC Nom:250V; Contact Current Max:15A
OMRON Basic Switch, General Purpose, 500 V AC/250 V DC, 15 A, 1CO SPDT Contact Configuration, 1 Pole, 15 mOhm Closed Contact Resistance, Snap Action, Short Hinge Roller Lever Actuator, 49.2 in L x 29.4 in W x 17.45 in D Size, 20000000 Cycles Operating Cycles, -25 to 80 deg C Operating, Thermosetting Resin, Environmental Conditions: 35 to 85% Relative Air Humidity

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • Z-15GW22-B7-K.
  • Z15GW22-B7-K
  • Z15GW22B7K