Omron ZE-NJ-2S

Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
$ 103.329
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron ZE-NJ-2S.

Farnell

Datasheet13 pages15 years ago
Datasheet10 pages20 years ago
Datasheet10 pages8 years ago

Master Electronics

Newark

Electro Sonic

element14

Inventory History

3 month trend:
+9.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Limit Switch, Plunger, Roller Lever, SPDT, 15A at 480V AC, Actuator Location: Top
Limit Switch, Plunger, Roller, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN1
Snap Action Switch - DPDT, Pin Plunger, 15A, Phenolic Body, 3MN Series
OmronZE-N-2S
Limit Switch, Plunger, SPDT, 15A at 480V AC, Actuator Location: Top
Honeywell3MN6
Industrial Snap Action Switch, Pin, Plunger Actuator, DPDT, 15A @ 600V AC Contact Rating
HoneywellV3-101
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 2.21mm, Screw Terminal, Plastic Plunger Actuator, Panel Mount

Descriptions

Descriptions of Omron ZE-NJ-2S provided by its distributors.

Limit Switch, Coil Spring, Wobble Stick, SPDT, 15A at 480V AC, Actuator Location: Top
Switch Limit N.O./N.C. SPDT Coil Spring Conduit 15A 480VAC 250VDC 1/4HP 1.47N Rotary Screw Mount
Enlcosed Switch;SPDT AC;Side Mnt;Sealed Coil Spring;1/2-14 NPSM no Ground Term
Electromechanical Switch Enclosed Switch N.O./N.C. SPDT 15A
SWITCH SNAP ACTION SPDT 15A 125V
LIMIT SW, WOBBLE COIL SPRING LEVER, SPDT; Limit Switch Actuator:Wobble Coil Spring; Contact Configuration:SPDT; Contact Current AC Max:15A; Contact Voltage AC Max:480V; Operating Force Max:1.47N; Product Range:ZE Series RoHS Compliant: Yes
Omron ZENJ2S Limit Switch Brand: Omron. Part Number: ZENJ2S. OMRON Enclosed Switch, Series: ZE Series, 125 to 480 V AC/125 to 250 V DC, 15/30 A, 50/60 Hz Frequency, SPDT Contact Configuration, 15/30 A at 125 to 480 V AC/125 to 250 V DC Contact, 15 mOhm Closed Contact Resistance, Sealed Plunger Actuator, IP65 Enclosure, Side Mounting, 10000000 Cycles Operating Cycles, -10 to 80 deg C Operating. Additional Description: OMRO-ZENJ2S SWITCH ZE-NJ-2S..

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRON CORP
  • OMRN
  • Omron Automation
  • OMRON INDUSTRIAL
  • OMRON ELECTRONICS INC
  • OMRON-IA
  • Omron Automation & Safety
  • OMRON Electronic Components LLC
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZE-NJ-2S.
  • ZENJ2S