Descriptions of Honeywell 2AC59 provided by its distributors.
Switch Safety Interlock N.O./N.C. SPDT Rod 15A 250VAC 250VDC 248.57VA Screw Mount Screw
Switch, DOOR, INTERLOCK, SPDT, ROD Actuator, 10 AMPS, SCREW TERMINATION
Snap Acting/Limit Switch, SPDT, Momentary, 10A, 28VDC, 11.1mm, Screw Terminal, Plunger Actuator, Panel Mount-threaded
10A Single Pole Double Throw (SPDT) 250V Limit Switches ROHS
Electromechanical Switch Door Switch SPDT 10A
Honeywell Micro Switch, Rod Type, Screw Terminals, 10A @ 250VAC, SP-CO
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Basic Switches, MICRO SWITCH™ Special Application Precision Switches
SWITCH, SAFETY INTERLOCK, SPDT, 10A, 250V; Product Range:AC Series; Contact Configuration:SPDT; Switch Terminals:Screw; Contact Voltage AC Max:250V; Contact Current AC Max:10A; Contact Voltage DC Max:250V; Contact Curren
MS16106-1, 2AC59, Door Switch, Military Grade. SPDT. 10 A at 250 VAC, Rod Actuator, Silver Contacts, Screw Termination. Honeywell 2AC59 automatically cuts power when service door/ drawer is opened. Mil approved to MS16106-1
Safety Interlock Switch; Series:AC; Circuitry:SPDT; Switch Operation:On-Off; Switch Terminals:Screw; Contact Current Max:10A; Current Rating:10A; Mounting Type:Screw Terminal; Operating Position:0.203 in.; Operating Temp. Min:-18°C ;RoHS Compliant: Yes
MICRO SWITCH™ AC Series Door Switches are used for simple or precision on/off application needs. They enable circuit testing with POWER ON by manually pulling a rod actuator to the maintained-ON position. Closing the door resets the switch.
MICRO SWITCH AC Series Door Switch, Single Pole Double Throw Circuitry, 10 A at 250 Vac, Rod Actuator, Silver Contacts, Screw Termination MICRO SWITCH AC Series switch assembly monitors the position of a service door or panel whether “closed” or “open”. The AC Series switches are a compact switch assembly designed for equipment applications. When the equipment (door or panel, etc.) which is electrically interlocked through the AC Series switch is opened, the action of the AC Series switch disconnects the electrical power. The AC Series switch can provide an electrical signal to an annunciator circuit such as a light or horn indicating the door or panel is open. AC Series switch assemblies are available with up to four switch elements which can provide discrete outputs as required for control and/or indicator circuits.