Honeywell HSCDRRN001NDSA5

Pressure Sensor -1inH2O to 1inH2O Differential Medical 8-Pin DIP Module
$ 46.448
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HSCDRRN001NDSA5.

IHS

Datasheet33 pages11 years ago

Honeywell

Farnell

TME

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2012-04-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC250G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 250 PSI, Straight for O-Ring Interfa
Honeywell40PC100G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 100 PSI, Straight for O-Ring Interfa
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module

Descriptions

Descriptions of Honeywell HSCDRRN001NDSA5 provided by its distributors.

Pressure Sensor -1inH2O to 1inH2O Differential Medical 8-Pin DIP Module
Board Mount Pressure Sensors DIP,Dual Radial Barb 1 in H2O, Differ, 5V
Trustability Silicon Pressure/Honeywell |Honeywell HSCDRRN001NDSA5
Piezoresistive Sensor, Differential, -.03Psi Min, 0.03Psi Max, 0.25%, 0.5-4.5V, Rectangular, Through Hole Mount
SPI ¡À250Pa 4.95V 5.05V ¡À9.7667.28 ¡À0.25% DIP-8 6.16mm
±0.25Kpa DIP-8 Pressure Sensors ROHS
SENSOR 0.04PSID 0.08" 12BIT 8DIP
PZESen DIFF -.03Psi Min 0.03Ps
The TruStability® High Accuracy Silicon Ceramic (HSC) Series is a piezoresistive silicon pressure sensor offering a digital output for reading pressure over the specified full scale pressure span and temperature range. The HSC Series is fully calibrated and temperature compensated for sensor offset, sensitivity, temperature effects, and non-linearity using an on-board Application Specific Integrated Circuit (ASIC). Calibrated output values for pressure are updated at approximately 2 kHz. The HSC Series is calibrated over the temperature range of 0 °C to 50 °C [32 °F to 122 °F]. The sensor is characterized for operation from a single power supply of either 3.3 Vdc or 5.0 Vdc. These sensors measure differential and gage pressures. Differential versions allow application of pressure to either side of the sensing diaphragm. Gage versions are referenced to atmospheric pressure and provide an output proportional to pressure variations from atmosphere. The HSC Series sensors are intended for use with non-corrosive, non-ionic working fluids. They are designed and manufactured according to standards in ISO 9001.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO