NXP Semiconductors MPXV5100GC7U

NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
$ 15.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for NXP Semiconductors MPXV5100GC7U.

IHS

Datasheet20 pages7 years ago
Datasheet17 pages18 years ago

element14 APAC

LCSC

Freescale Semiconductor

iiiC

Inventory History

3 month trend:
-97.65%

CAD Models

Download NXP Semiconductors MPXV5100GC7U symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.01
Introduction Date2004-05-11
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

NXP SemiconductorsMPVZ5150GC7U
Pressure Sensor 0.2V to 4.7V 0kPa to 150kPa Gage Automotive 8-Pin PDIP Rail
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
PanasonicADP51B62
Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
Board Mount Pressure Sensor 0psi to 15psi Absolute 8-Pin DIP

Descriptions

Descriptions of NXP Semiconductors MPXV5100GC7U provided by its distributors.

NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
Pressure Sensor 0.2V to 4.7V 0kPa to 100kPa Gauge 8-Pin Case 482C-03 Tray
Pressure Sensor, 5V, 0/100Kpa, Sop 8, Port Rohs Compliant: Yes
Piezoresistive Sensor, Gage, 0Psi Min, 14.5Psi Max, 2.5%, 0.20-4.70V, Square, Surface Mount
IC, PRESSURE SENSOR, 100 KPA, 482C-03; Supply Voltage Range:4.75V to 5.25V; Operating Temperature Range:-40°C to +125°C; Digital IC Case Style:482C-03; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); IC Function:Si Pressure Sensor. On-Chip Signal Conditioned, Temp Compensated and Cal. 0-100 kPa. 0.2-4.7V Output; Operating Temperature Max:+125°C; Operating Temperature Min:-40°C; Package / Case:482C-03; Sensitivity:45 mV/kPa; Supply Current:7mA; Supply Current Max:10mA; Supply Voltage:5V; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • NXP USA Inc
  • PHI
  • PHILLIPS
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • NXP/PHILIPS
  • PHILIPS SEMICONDUCTOR
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • NXP / Freescale
  • PHILL
  • PHILIPS ECG
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPXV5100GC7U.