Honeywell 40PC100G1A

Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
$ 514.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC100G1A.

IHS

Datasheet1 page15 years ago

TME

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Honeywell 40PC100G1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2007-06-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC100G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 100 PSI, Straight for O-Ring Interfa
HoneywellSDX100D4
Pressure Sensor 0psi to 100psi Differential/Gage 6-Pin PDIP-D4
HoneywellSDX100A4
ABSOLUTE PEIZORESISTIVE PRESSURE SENSOR 0-100Psi 0-100mV RECTANGULAR THROUGH HOLE MOUNT
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case
PanasonicADP5160
Ultra Small Highly Semiconductor Pressure Sensor (DIP)

Descriptions

Descriptions of Honeywell 40PC100G1A provided by its distributors.

Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
GAUGE PRESSURE SENSOR FOR GAS, 100PSI MAX PRESSURE, 5 V DC
AnalogVoltage 689.48KPa 4.75V 5V 1.37895MPa ¡À3% DIP-6 13.2mm*11.2mm*19.8mm
PRESSURE SENSOR, 0-100PSI; SVHC:No SVHC (19-Dec-2011); External Depth:13.2mm; External Length / Height:19.1mm; External Width:11.2mm; Hysteresis:0.15%; Operating Pressure Range:0 to 100psi; Operating Temperature Max:125°C; Operating Temperature Min:-40°C; Output Voltage:4V; Pressure Max:200psi; Series:40PC; Supply Current:10mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO