Honeywell 40PC250G2A

Sensor, Pressure, Gage, Amplified, 0 PSI to 250 PSI, Straight for O-Ring Interfa
$ 503.74
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell 40PC250G2A.

Factory Futures

Datasheet1 page15 years ago

Newark

Arrow.cn

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Honeywell40PC100G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 100 PSI, Straight for O-Ring Interfa
Honeywell40PC100G1A
Pressure Sensor 0psi to 100psi Gage 6-Pin PDIP
Honeywell40PC150G2A
Sensor, Pressure, Gage, Amplified, 0 PSI to 150 PSI, 6 Pin DIP Package
PanasonicADP5121
Pressure Sensor 0.5V to 4.5V 0kPa to 25kPa Gage 6-Pin DIP
PanasonicADP51A11
Pressure Sensor 0.5V to 4.5V 0kPa to 40kPa Gage 6-Pin DIP
PanasonicADP5161
Pressure Sensor 0.5V to 4.5V 0kPa to 500kPa Gauge 6-Pin DIP Carton/Case

Descriptions

Descriptions of Honeywell 40PC250G2A provided by its distributors.

Sensor, Pressure, Gage, Amplified, 0 PSI to 250 PSI, Straight for O-Ring Interfa
Pressure Sensor 0psi to 250psi Gage 6-Pin PDIP
Pressure Sensor; Sensor Output:Voltage;; Pressure Sensor; Sensor Output:Voltage; Supply Current:10mA; External Depth:0.78"; Voltage Rating:5V; Port Style:Straight; Pressure Measurement Type:Gage; Connection Size:0.110"; Operating Pressure Max:250psi
The cost-effective 40PC Series miniature pressure sensor is the smallest amplified pressure sensor manufactured by Honeywell. The fully calibrated and temperature-compensated sensor is very robust, covering a wide range of temperature extremes. Additionally, the 40PC Series is compatible with a broad array of media, from dry air and water to refrigerant coolants and engine fuel. The 0.5 Vdc to 4.5 Vdc analog output voltage signal is linearly proportional to input pressure. These devices operate on a single end supply voltage of 5.0 Vdc.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO