Panasonic ADP51B62

Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
$ 13.288
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADP51B62.

IHS

Datasheet12 pages7 years ago

Newark

element14 APAC

Farnell

Panasonic SCT

CAD Models

Download Panasonic ADP51B62 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Introduction Date2008-02-27
Lifecycle StatusEOL (Last Updated: 7 months ago)
LTB Date2023-07-30
LTD Date2023-09-01
Manufacturer Lifecycle StatusEOL (Last Updated: 7 months ago)

Related Parts

PanasonicADP51B63
Pressure Sensor 0kPa to 6kPa Gage 8-Pin DIP Module
PanasonicADP51B61
Pressure Sensor 4.45V to 4.55V 6kPa Gauge 8-Pin DIP Carton
NXP SemiconductorsMPXV5100GC7U
NXP MPXV5100GC7U Pressure Sensor, Gauge, 45 mV/kPa, 0 kPa, 100 kPa, 4.75 V, 5.25 V
NXP SemiconductorsMPXV5010GC7U
MPXV5010 Series 0 to 10 KPa 4.7 V 5% Analog Output Pressure Sensor - DIP-8
NXP SemiconductorsMPXV5004GC7U
NXP MPXV5004GC7U.. Pressure Sensor, Gauge, 1 V/kPa, 0 kPa, 3.92 kPa, 4.75 V, 5.25 V
SENSOR, UNAMPLIFIED/UNCOMPENSATED, DIP, DUAL RADIAL BARBED PORT, 1 PSI DIFF

Descriptions

Descriptions of Panasonic ADP51B62 provided by its distributors.

Pressure Sensor 0.5V to 4.5V 0kPa to 6kPa Gage 8-Pin DIP
Pressure Sensor, L Package, 0 to 70 C, 6 kPa, Gauge, Single Axial Barbless, Voltage, 5 VDC RoHS Compliant: Yes
Piezoresistive Sensor, Gage, 0.87Psi Max, 2.5%, 0.5-4.5V, Square, Through Hole Mount
PRESSURE SENSOR, GAUGE, 6KPA, DIP-6; Operating Pressure Max: 6kPa; Sensor Output: Voltage; Pressure Measurement Type: Gauge; Voltage Rating: 5VDC; Port Style: Single Axial Barbless; Supply Current: -; Product Range: -; SVHC: No

Images

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America