Optek OP505A

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
$ 0.654
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OP505A.

Master Electronics

Datasheet9 pages4 years ago

IHS

Newark

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-6.52%

CAD Models

Download Optek OP505A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMexico
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

OptekOP505B
OP505 Series 935 nm 25° 5.95 mA Infrared Selected NPN Silicon Phototransistor
OptekOP506A
935 nm Viewing Angle 60° 5.95 mA T-1 Through Hole NPN Silicon Phototransistor
OptekOP506B
NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
OsramSFH 309
OPTO SFH 309 24 FULL SPECTRUM PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM(T-1)PACKAGE
OPTO SFH 309 FA 24 DEG IR PHOTOTRANSISTOR, THROUGH HOLE 2-PIN 3MM (T-1) PACKAGE
OPTO SFH 309 FA-5/6 24 DEG IR PHOTOTRANSISTOR, THRU HOLE 2-PIN 3MM(T-1)PACKAGE

Descriptions

Descriptions of Optek OP505A provided by its distributors.

NPN silicon phototransistor, Voltage - Collector Emitter Breakdown 30V, T-1-2, RoHS
TT Electronics SCT
OP505 Series 935 nm 30 V 4.3 mA Blue NPN Silicon Phototransistor - T-1
Phototransistor, Plastic T-1; |Tt Electronics / Optek Technology OP505A
SENSOR PHOTO 935NM TOP VIEW T1 / Phototransistors 935nm Top View T-1
935nm T-1-2 Through hole mounting 3.05mm*3.05mm*5.08mm
Phototransistor Chip Silicon NPN Transistor 2-Pin T-1
OP505A IR RECEIVER, THROUGH HOLE, 3.18 (DIA.) X 5.84MM
Infrared Phototransistors PHOTOSENSOR
OPTICAL SENSOR PHOTODET; Wavelength Typ:935nm; Viewing Angle:-; Power Consumption:100mW; No. of Pins:2Pins; Transistor Case Style:T-1 (3mm); Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (27-Jun-2018); Input Current:100µA; No. of Channels:1Channels; Operating Temperature Max:100°C; Operating Temperature Min:-40°C; Operating Temperature Range:-40°C to +100°C; Output Voltage Max:30V; Transistor Polarity:NPN

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP505A..