Honeywell HOA6961-T51

Optical Switches, Transmissive, Photo Ic Output Open Collector, 1.6V .05 Hysteresis
$ 7.255
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA6961-T51.

Arrow Electronics

Datasheet4 pages21 years ago

IHS

Farnell

Agility

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 7.255
$ 3.97
Stock
36,467
85,107
Authorized Distributors
6
6
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
4.5 V
Response Time
-
70 ns
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
70 °C
70 °C
Output Configuration
NPN - Open Collector
NPN - Open Collector
Mount
Through Hole
Through Hole

Supply Chain

Introduction Date1991-04-11
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-05-31
LTD Date2018-12-31

Related Parts

HoneywellHOA6992-P51
Photointerrupter Transmissive Photologic, Totem Pole, Inverter 5-Pin
HoneywellHOA6960-T55
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 5-Pin
HoneywellHOA6972-T51
Optical Switches, Transmissive, Photo Ic Output Totem-Pole, 1.6V .05 Hysteresis
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
TT ElectronicsOPB972T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin

Descriptions

Descriptions of Honeywell HOA6961-T51 provided by its distributors.

Optical Switches, Transmissive, Photo Ic Output Open Collector, 1.6V .05 Hysteresis
TRANSMISSIVE SENSOR, TRANSISTOR; No. of; TRANSMISSIVE SENSOR, TRANSISTOR; No. of Channels:1; Optocoupler Output Type:Transistor; Input Current:50mA; Output Voltage:35V; Opto Case Style:Through Hole; No. of Pins:4
The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photo
HOA096X/HOA097X Series IR Transmissive Optoschmitt Sensor, Transistor Output, Two Mounting Tabs, Plastic Package The HOA696X/697X series consists of an infrared emitting diode facing an Optoschmitt detector encased in a black thermoplastic housing. Detector switching takes place whenever an opaque object passes through the slot between emitter and detector. The photodetector consists of a photodiode, amplifier, voltage regulator, Schmitt trigger and various output configurations. The user can choose from available options:(1) detector aperture, (2) mounting tab configuration, (3) detector output configuration, and (4) housing material. The HOA696X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA697X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important, and situations in which maximum position resolution is desired. The HOA696X/697X series employs plastic molded components. For additional component information see SEP8506 and SDP8XX4. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol. Device Polarity: Buffer - Output is LO when optical path is blocked. Inverter - Output is HI when optical path is blocked.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA6961T51