Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TT Electronics OPB972T51

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin
$ 3.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TT Electronics OPB972T51.

IHS

Datasheet6 pages4 years ago
Datasheet4 pages28 years ago

Sager Electronics

Farnell

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-8.36%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag
OPB960 Series 35 V 850 nm 40 mA Transmissive Photologic Slotted Optical Switch
Photointerrupter Transmissive 3.18mm Photologic, Open Collector, Inverter Automotive 5-Pin Bag

Descriptions

Descriptions of TT Electronics OPB972T51 provided by its distributors.

Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Inverter Automotive 5-Pin
SENSOR, PHOTOLOGIC, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 1.27MM APERTURE, 2V
890nm Through-Beam 3.18mm 70ns 4.75V 5.25V PCBinstall,Through hole mounting 24.63mm*6.35mm*10.8mm
Logic Output Slotted Switch, 1-Channel, 3.11mm Slot Width
Optical Switches .050 APERTURE OPAQUE
SENSOR OPTICAL 3.18MM PCB MOUNT
SLOTTED OPTICAL SWITCH PHOTOLO
Optical Sensor (Switch) Transmissive / Slotted Interrupter; No. of Channels:1; Optocoupler Output Type:Schmitt Trigger; Input Current Max:20mA; Output Voltage Max:30V; Forward Current:15mA; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
OPTICAL SENSOR TRANSMISSIVE / SLOTTED IN; OPTICAL SENSOR TRANSMISSIVE / SLOTTED INTERRUPTER; Sensor Output: Totem Pole; Sensor Mounting: Through Hole; Gap Width: 3.18mm; Aperture Width: 1.27mm; Forward Current If: 40mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.7V; Slot Width: 0.1"

Manufacturer Aliases

TT Electronics has several brands around the world that distributors may use as alternate names. TT Electronics may also be known as the following names:

  • TT Electronics/BI
  • TT Electronics/Optek Technology
  • TT Electronics/IRC
  • TT ELECTRONICS PLC
  • TT Electronics/BI Magnetics
  • TT Electronics/Welwyn
  • IRC/TT Electronics
  • TT Electronics / BI Technologies
  • TT Electronics Resistors
  • TT Electronics - IoT Solutions
  • TT Electronics Welwyn Components
  • TT Electronics/Power Partners Inc
  • TT ELECTRONICS/IRC [MIL]
  • TTELEC
  • Optek Technology/TT Electronics
  • TT ELECT
  • TT ELECTRONICS/IRC (VA)
  • BI Technologies / TT Electronics
  • TT ELECTRONICS/ROXSPUR MEASUREMENT & CONTROL LTD
  • TT ELECTRONICS - POWER PARTNERS
  • TT ELECTRONICS GMBH
  • TT/IRC
  • AB CONNECTORS
  • TT ELECTRONICS / AB CONNECTORS
  • TT ELECTRONI