Honeywell HOA0870-T51

OPTICAL SENSOR; Sensing Face Type: Optical; Sensor Output: Transistor ; RoHS Compliant: Yes
$ 5.867
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0870-T51.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

Master Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.867
$ 2.743
Stock
2,115
3,972
Authorized Distributors
3
6
Case/Package
-
-
Number of Pins
4
4
Mount
Screw, Through Hole
Screw, Through Hole
Sensing Distance
3.175 mm
3.175 mm
Wavelength
-
890 nm
Rise Time
15 µs
-
Collector Emitter Breakdown Voltage
30 V
30 V
Max Collector Current
30 mA
30 mA
Viewing Angle
-
-
Power Dissipation
100 mW
100 mW

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

HoneywellHOA1879-015
Sensor; 1.6 V; 20 mA; 10 muA; 3 V; 100 mW; 100 nA; 30 mA; 0.4 V (Saturation)
HoneywellHOA0861-N55
Optical Switches, Transmissive, Phototransistor Output 1 Ma, Transistor 15Us Rise And Fall
HoneywellHOA0875-L55
Optical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall
OptekOPB848
OPB848 Series 30 V 890 m 50 mA Phototransistor Slotted Optical Switch
VishayTCST1230
9.2 x 4.8 x 5.4 mm 2.8 mm Gap 150 mW 70 V 950 nm Transmissive Optical Sensor

Descriptions

Descriptions of Honeywell HOA0870-T51 provided by its distributors.

OPTICAL SENSOR; Sensing Face Type:Optical; Sensor Output:Transistor ;RoHS Compliant: Yes
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and d
The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) lead spacing, (3) electro-optical characteristics, (4) detector aperture size, and (5) housing materials. The HOA86X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA086X/087X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0870T51