Optek OPB870T51

Phototransistor Through-Beam 890nm 3.18mm 5μs TH PCB Mount 24.61mm × 6.35mm × 10.8mm
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Optek OPB870T51.

IHS

Datasheet12 pages4 years ago
Datasheet11 pages13 years ago

Newark

Sager Electronics

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-31.36%

CAD Models

Download Optek OPB870T51 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.79
$ 6.296
Stock
3,728
2,115
Authorized Distributors
6
4
Sensing Method
-
-
Sensing Distance
3.175 mm
3.175 mm
Termination
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Response Time
-
15 µs
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
Output Configuration
Phototransistor
-
Mount
Screw, Through Hole
Screw, Through Hole

Supply Chain

Country of OriginMexico
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
890nm Through-Beam 3.18mm Phototransistor wire mounting,base mount 12.32mm*6.35mm*10.8mm
TT ElectronicsOPB861T55
SENSOR, SLOTTED OPTICAL SWITCH, 3.18MM SLOT, 2V EMITTER, 30V DETECTOR, 30 MA

Descriptions

Descriptions of Optek OPB870T51 provided by its distributors.

Phototransistor Through-Beam 890nm 3.18mm 5μs TH PCB Mount 24.61mm × 6.35mm × 10.8mm
OPTOSWITCH; Sensor Output Type: Phototransistor; Sensor Mounting: Panel Mount; Gap Width: 3.175mm; Aperture Width: 1.27mm; Forward Current If: 50mA; Reverse Voltage Vr: 2V; Forward Voltage: 1.3V; Product Ran 08F2708
Photo Interrupter, Through Beam, 3.175Mm; Sensing Method:Through Beam; Sensing Distance/Slot Width:3.175Mm; Supply Voltage Min:-; Supply Voltage Max:-; Sensor Case/Package:Module; Collector Emitter Voltage Max:30V; Ip Rating:- Rohs Compliant: Yes |Tt Electronics/optek Technology OPB870T51

Manufacturer Aliases

Optek has several brands around the world that distributors may use as alternate names. Optek may also be known as the following names:

  • OPTEK TECHNOLOGY
  • TT Electronics/Optek Technology
  • OPTEK TECHNOLOGY INC
  • OPT
  • OPTE
  • OPTEK TECH
  • OPTEC
  • OPTK
  • Optek / TT Electronics
  • Optek Technology/TT Electronics
  • TT Electronics - Optek
  • TT Optek
  • OPTEK TEC
  • OPTEK Technologies
  • C- OPTEK
  • OPTEK TECHNOLOG
  • C-OPTEKTECH
  • OPTEK MIL
  • OPTEK TECH INC
  • Kyocera Optrex
  • BEDFORD OPTO TECHNOLOGY LTD
  • OPTEK INC