Honeywell HOA0875-L55

Optical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell HOA0875-L55.

IHS

Datasheet3 pages23 years ago
Datasheet3 pages0 years ago

JRH Electronics

Electro Sonic

Supply Chain

Introduction Date1992-09-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

HoneywellHOA0861-N55
Optical Switches, Transmissive, Phototransistor Output 1 Ma, Transistor 15Us Rise And Fall
HoneywellHOA0867-T55
Optical Switches, Transmissive, Phototransistor Output 1.8 mA, Transistor 15us Rise and Fall
HoneywellHOA0860-P51
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
Optical Switches, Transmissive, Phototransistor Output Slotted Opt Switch
TT ElectronicsOPB828C
Transistor Output Slotted Switch, 1-Channel, 3.18mm Slot Width

Descriptions

Descriptions of Honeywell HOA0875-L55 provided by its distributors.

Optical Switches, Transmissive, Phototransistor Output .5 mA, Transistor 15us Rise and Fall
Bulk Transistor 4 Through-Beam Through-Beam Optical Sensor 0.125 (3.18mm) 100nA 30V 85C
Photointerrupter Transmissive 3.3mm Phototransistor 4-Pin
HOA0875 Series Infrared Opaque Sensor, Transistor Output, Single Mounting Tab, Emitter Side, Plastic Package The HOA086X/087X series consists of an infrared emitting diode facing an NPN silicon phototransistor encased in a black thermoplastic housing. The phototransistor switching takes place whenever an opaque object passes through the slot between emitter and detector. This series allows the user to choose from available options: (1) mounting tab configurations, (2) lead spacing, (3) electro-optical characteristics, (4) detector aperture size, and (5) housing materials. The HOA86X series utilizes an IR transmissive polysulfone housing which features smooth optical faces without external aperture openings; this feature is desirable when aperture blockage from airborne contaminants is a possibility. The HOA087X series employs an opaque polysulfone housing with aperture openings for use in applications in which maximum rejection of ambient light is important and in situations where maximum position resolution is desired. The HOA086X/087X series employs plastic molded components. For additional component information see SEP8506 and SDP8406. Housing material is polysulfone. Housings are soluble in chlorinated hydrocarbons and ketones. Recommended cleaning agents are methanol and isopropanol.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • HOA0875L55