Honeywell GLAB20A1B

Snap Action Limit Switch, Side Rotary, Roller, 2NC/2NO DPDT, PG13.5, Gla Series
$ 226.46
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAB20A1B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages8 years ago
Datasheet26 pages9 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-40.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

HoneywellGLAC20A1B
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
HoneywellGLAB20C
SNAP ACTION LIMIT SWITCH, TOP ROLLER PLUNGER, 2NC/2NO DPDT, PG13.5, GLA SERIES
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
OmronWLCLTS
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 1.39N Rotary Screw Mount

Descriptions

Descriptions of Honeywell GLAB20A1B provided by its distributors.

SNAP ACTION LIMIT SWITCH, SIDE ROTARY, ROLLER, 2NC/2NO DPDT, PG13.5, GLA SERIES
Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
Snap Acting/Limit Switch, DPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 6A
Contact Configuration = 2CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, PG 13.5 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 330 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 2NC 2NO DPDT Snap Action, PG13.5 Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO