Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Omron WLCLTS

Limit Switch 10A 10A 125VAC SPST 1NO 1NC Threaded Entry 1/2-14 NPT 12.30 in-lb OF Rod Lever
$ 90.38
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron WLCLTS.

IHS

Datasheet24 pages26 years ago

Newark

Master Electronics

element14

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date1999-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-04-30

Related Parts

OmronWLCA2-N
Limit switch, roller lever: R38 mm, pretravel 15±5°, DPDB, Pg13.5 with ground terminal
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action
HoneywellGLHC01A1B
Snap Acting/Limit Switch, SPDT, Momentary, 0.55A, 125VDC, Screw Terminal, Side Rotary Roller Lever Actuator, Panel Mount
HoneywellGLHB01C
Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 6A 600VAC 250VDC Linear Screw Mount
Honeywell1XE201
Switch Snap Action N.O./N.C. SPDT Pin Plunger 7A 115VAC 28VDC 4.73N Screw Mount Wire Lead

Descriptions

Descriptions of Omron WLCLTS provided by its distributors.

Limit Switch 10A 10A 125VAC SPST 1NO 1NC Threaded Entry 1/2-14 NPT 12.30 in-lb OF Rod Lever
Switch Limit N.O./N.C. DPST Side Rotary with Adjustable Rod Lever Screw 10A 500VAC 250VDC 1.39N Rotary Screw Mount
Switch,Limit,ROBUST,GENERAL PURPOSE,ADJUSTABLE ROD LEVER, 140MM
SWITCH SNAP ACTION SPDT 10A 125V
LIMIT SWITCH, FLEXIBLE ROD, SPDT Actuator Style:Flexible Rod; Operating Force Max:1.39N; Contact Voltage AC Max:500V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:800mA; Switch Terminals:Screw
Limit Switch, Adjustable Rod Lever, Spdt, 10A; Limit Switch Actuator:Adjustable Rod Lever; Contact Configuration:Spdt; Contact Current Ac Max:10A; Contact Voltage Ac Max:500V; Operating Force Max:1.39N; Product Range:- Rohs Compliant: Yes |Omron Industrial Automation WLCL-TS
OMRON WLCLTS General Purpose Limit Switch. More details: General Purpose Limit Switch, Rotary Lever Arm, Side, 10 Amps, Contact Form SPDT/Double Break, Voltage Rating 480VAC, NEMA Rating 3, 4, 13, G1/2 Wiring Entry, Electrical Connection Screw Terminals, IP Rating 67, Movement CW/CCW, Travel Total Travel 45 Degrees , Series WL, Operating Temp. Range 14 Degrees to 176 Degrees F, Actuator Length 0.98 In. to 5.51 In., Arm Width 0.11 In., Roller Material Stainless Steel, Body Material Aluminum, Arm Material Aluminum, Width 1.57 In.

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • WLCL-TS