What’s new: Find the right parts faster with our redesigned experience

Learn more

Honeywell GLAC20A1B

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
$ 256.717
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Honeywell GLAC20A1B.

Honeywell

Datasheet26 pages7 years ago
Datasheet26 pages7 years ago
Datasheet26 pages8 years ago
Instruction Sheet2 pages8 years ago
Instruction Sheet19 pages9 years ago
Datasheet26 pages9 years ago

IHS

element14 APAC

Electro Sonic

Newark

Inventory History

3 month trend:
-26.78%

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2003-12-01
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

HoneywellGLAC20C
Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Top Roller Plunger
HoneywellGLAB20C
SNAP ACTION LIMIT SWITCH, TOP ROLLER PLUNGER, 2NC/2NO DPDT, PG13.5, GLA SERIES
HoneywellGLEB24C
Snap Acting/Limit Switch, DPDT, Momentary, 10A, 250VDC, Top Roller Plunger Actuator
IP67 Double Break Limit Switch,Roller Lever,ALUM Alloy,Stainless Steel,2CO,250V
IP67 SNAP ACTION LIMIT SWITCH, ADJUSTABLE ROLLER LEVER, NO/NC, 500V
Limit Switch, Adjustable Roller Lever, 1NO/1NC, Snap Action

Descriptions

Descriptions of Honeywell GLAC20A1B provided by its distributors.

Snap Acting/Limit Switch, Dpdt, Momentary, 0.55A, 125Vdc, Screw Terminal, Side Rotary Roller Lever
SNAP ACTION LIMIT SWITCH, ROTARY LEVER, ZINC, 2NO/2NC, 600V, IP67, GLA SERIES
MICRO SWITCH, SIDE ROTARY WITH ROLLER - STANDARD, 2NC 2NO DPDT SNAP ACTION, 20 M
Switch Limit; General Purpose; Die Cast Zinc; DPDT 2NO 2NC
Switch Limit N.O./N.C. DPDT Side Rotary with Roller Lever Screw Mount 6A 600VAC 250VDC Rotary Conduit Automotive
Electromechanical Switch Enclosed Switch N.O./N.C. DPDT 6A
The GLS series limit switches are specifically designed for world-wide applications and are supported by Honeywell global resources for sale and after sale service.
LIMIT SWITCH, ROLLER LEVER; Operating Force Max:0.33N; Contact Voltage AC Max:600V; Contact Voltage DC Max:250V; Contact Current AC Max:10A; Contact Current DC Max:10A; SVHC:No SVHC (20-Jun-2011); Actuator Type:Roller Lever; Approval Bodies:UL, CSA; Case Material:Zinc die-cast; Conduit Thread Size:20mm; Contact Configuration:DPDT; Contact Current Rating:10A; External Depth:41.6mm; External Diameter:5.3mm; External Length / Height:75.8mm; External Width:42mm; Fixing Centres LxW:60 x 30; IP / NEMA Rating:IP67; No. of Mechanical Operations:15000000; Operating Force:9.7N; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Series:GLS; Standard:EN50041, IEC947-5-1-3, NEMAA4, EN; Thermal Current Rating:10A
Contact Configuration = 2CO / Actuator Type = Side Roller with Fixed Lever / Switching Current - AC A = 1.2 / Switching Current - DC mA = 270 / Switching Voltage - AC V = 600 / Switching Voltage - DC V = 250 / Termination Type = Conduit Thread, M20 / Housing Material = Zinc / Contact Element Type = Snap Action / Operating Force Ncm = 330 / Protection Rating = IP67 / Insulation Voltage V = 600 / Series = GLA
MICRO SWITCH GLA Series Global Limit Switches, Side Rotary With Roller - Standard, 2NC 2NO DPDT Snap Action, 20 mm Honeywell’s MICRO SWITCH GLA Limit Switch Series is designed to global EN50041 standards and well suited for worldwide applications. The modular design (heads/actuators, bodies, and contact blocks) of the limit switch allows for rapid response to meet customer applications. The rugged die-cast metal housing of the switch is ideal for indoor and outdoor applications where a degree of IP or NEMA enclosure sealing is required. Normally closed snap-action contacts and normally closed slow-action contacts are positive opening.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • Honeywell Aerospace
  • HONEYWE
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • Honeywell Sensing and Control EMEA
  • HNYWEL
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO

Part Number Aliases

This part may be known by these alternate part numbers:

  • GLAC-20A1B